GSI Technology GS82582T37GE-450I
| Produttore | GSI TechnologyAsian Brands |
| Cod. Prod. | GS82582T37GE-450I |
| Cod. LCSC | C6266067 |
| Imballo | FPBGA-165(15x17) |
| Numero Cliente | |
| Attr. chiave | 288Mbit FPBGA-165(15x17) Memory RoHS |
| Scheda Tecnica | GSI Technology GS82582T37GE-450I |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | GSI Technology | |
| Imballo | FPBGA-165(15x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in delay-locked loop;Boundary scan (JTAG) function | |
| Memory Size | 288Mbit | |
| Voltage - Supply | 1.7V~1.9V;- | |
| Access Time | - | |
| Standby Supply Current | 520mA | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | GSI Technology | |
| Imballo | FPBGA-165(15x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in delay-locked loop;Boundary scan (JTAG) function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 288Mbit | |
| Voltage - Supply | 1.7V~1.9V;- | |
| Access Time | - | |
| Standby Supply Current | 520mA | |
| Interface | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
GS82582T19/37GE complies with the SigmaDDR-II+ SRAM pin standard for general-purpose I/O synchronous SRAM. They are 301,989,888-bit (288Mb) SRAMs. The GS82582T19/37GE SigmaDDR-II+ SRAMs are part of a low-power, low-voltage HSTL I/O SRAM family, designed to operate at the speeds required for cost-effective, high-performance networking systems.
Caratteristiche
Traduzione AI
- 2.0 clock latency
- Synchronous read/write SigmaDDR interface
- General-purpose I/O bus
- JEDEC standard pinout and packaging
- Double data rate interface
- Byte write control sampled at data input
- Burst length of 2 read/write operations
- On-die termination (ODT) on data (D), byte write (BW), and clock (K, K) inputs
- 1.8V ±100 mV core supply voltage
- 1.5V or 1.8V HSTL interface
- Pipelined read operation with self-timed delayed write
- Fully coherent read/write pipeline
- ZQ pin for programmable output drive strength
- Data valid pin (QVLD) support
- IEEE 1149.1 JTAG-compliant boundary scan
- RoHS-compliant 165-bump BGA package
Applicazioni
Traduzione AI
- Read-dominated applications
- Block transfer applications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1104.5869 | $ 1104.59 |
| 200+ | $ 440.738 | $ 88147.60 |
| 500+ | $ 426.0093 | $ 213004.65 |
| 1,000+ | $ 418.7328 | $ 418732.80 |
Package Standard10/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | GSI Technology | |
| Imballo | FPBGA-165(15x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in delay-locked loop;Boundary scan (JTAG) function | |
| Memory Size | 288Mbit | |
| Voltage - Supply | 1.7V~1.9V;- | |
| Access Time | - | |
| Standby Supply Current | 520mA | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | GSI Technology | |
| Imballo | FPBGA-165(15x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Built-in delay-locked loop;Boundary scan (JTAG) function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 288Mbit | |
| Voltage - Supply | 1.7V~1.9V;- | |
| Access Time | - | |
| Standby Supply Current | 520mA | |
| Interface | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
GS82582T19/37GE complies with the SigmaDDR-II+ SRAM pin standard for general-purpose I/O synchronous SRAM. They are 301,989,888-bit (288Mb) SRAMs. The GS82582T19/37GE SigmaDDR-II+ SRAMs are part of a low-power, low-voltage HSTL I/O SRAM family, designed to operate at the speeds required for cost-effective, high-performance networking systems.
Caratteristiche
Traduzione AI
- 2.0 clock latency
- Synchronous read/write SigmaDDR interface
- General-purpose I/O bus
- JEDEC standard pinout and packaging
- Double data rate interface
- Byte write control sampled at data input
- Burst length of 2 read/write operations
- On-die termination (ODT) on data (D), byte write (BW), and clock (K, K) inputs
- 1.8V ±100 mV core supply voltage
- 1.5V or 1.8V HSTL interface
- Pipelined read operation with self-timed delayed write
- Fully coherent read/write pipeline
- ZQ pin for programmable output drive strength
- Data valid pin (QVLD) support
- IEEE 1149.1 JTAG-compliant boundary scan
- RoHS-compliant 165-bump BGA package
Applicazioni
Traduzione AI
- Read-dominated applications
- Block transfer applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

