LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC5321-PPYD6-TR product image
Abbildung ähnlich

MICROCHIP MIC5321-PPYD6-TR

Hersteller
Herst.-Teilenr.
MIC5321-PPYD6-TR
LCSC-Nr.
C626078
Verp.
TSOT-23-6
Kundennummer
Hauptmerkm.
TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattMICROCHIP MIC5321-PPYD6-TR
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerMICROCHIP
Verp.TSOT-23-6
FeaturesOvercurrent Protection;Built-in LDO regulator

Beschreibung

KI-Übersetzung

The MIC5321 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for those applications that require high PSRR because it provides a bypass pin for those noise sensitive portable electronics. The MIC5321 integrates two high-performance; 150mA ULDOs into a very compact 1.6mm x 1.6mm leadless Thin MLF package that provides exceptional thermal package characteristics. The MIC5321 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, very high power supply rejection, very low output noise and exceptional thermal package characteristics makes it ideal for powering RF application, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5321 ULDO™ is available in fixed-output voltages in the tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package which is only 2.56mm² in area, less than 30% the area of the SOT-23, TSOP and MLF 3x3 packages. It’s also available in the thin SOT-23-6 lead package and the standard 6-pin 1.6mm×1.6mm leadless package. Additional voltage options are available.

Merkmale

KI-Übersetzung
  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF leadless package
  • Low cost TSOT-23-6 package
  • Bypass pin for improved noise performance
  • High PSRR – >75dB on each LDO
  • Ultra low noise output - >30μVrms
  • Dual 150mA outputs
  • uCap stable with 1μF ceramic capacitor
  • Low quiescent current – 150μA
  • Fast turn-on time – 45µs
  • Thermal shutdown protection
  • Current Limit protection

Anwendungen

KI-Übersetzung
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras