CUI PYBJ15-Q48-S3-OM
| Hersteller | |
| Herst.-Teilenr. | PYBJ15-Q48-S3-OM |
| LCSC-Nr. | C6256905 |
| Verp. | SMD-15P,38.7x27.2mm |
| Kundennummer | |
| Hauptmerkm. | 3.3V 18V~75V SMD-15P,38.7x27.2mm DC DC Converters RoHS |
| Datenblatt | CUI PYBJ15-Q48-S3-OM |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | CUI | |
| Verp. | SMD-15P,38.7x27.2mm | |
| Number of Outputs | 1 | |
| Iout | 4.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | CUI | |
| Verp. | SMD-15P,38.7x27.2mm | |
| Number of Outputs | 1 | |
| Iout | 4.5A | |
| Output Voltage | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
DC-DC CONVERTER
Merkmale
KI-Übersetzung
- up to 15 W isolated output
- ultra wide 4:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 89%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- EN/BS EN 62368-1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 73.7829 | $ 73.78 |
| 198+ | $ 29.4409 | $ 5829.30 |
| 506+ | $ 28.4568 | $ 14399.14 |
| 990+ | $ 27.9709 | $ 27691.19 |
Standardgehäuse22/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | CUI | |
| Verp. | SMD-15P,38.7x27.2mm | |
| Number of Outputs | 1 | |
| Iout | 4.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | CUI | |
| Verp. | SMD-15P,38.7x27.2mm | |
| Number of Outputs | 1 | |
| Iout | 4.5A | |
| Output Voltage | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
DC-DC CONVERTER
Merkmale
KI-Übersetzung
- up to 15 W isolated output
- ultra wide 4:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 89%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- EN/BS EN 62368-1
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

