LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Amphenol PS1-IAQ-10-MOD product image
Zdjęcia poglądowe

Amphenol PS1-IAQ-10-MOD

Producent
Nr części prod.
PS1-IAQ-10-MOD
Nr LCSC
C6255937
Opak.
-
Numer Klienta
Klucz. cechy
0ppm~10ppm ±5% Air quality UART Gas Sensors RoHS
Karta KatalogowaAmphenol PS1-IAQ-10-MOD
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 414.7374$ 414.74
200+$ 165.4831$ 33096.62
500+$ 159.9538$ 79976.90
1,000+$ 157.2207$ 157220.70
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Gas Sensors
ProducentAmphenol
Opak.-
Measurement Range0ppm~10ppm
Width23mm
Tolerance±5%
Length25.5mm
Diameter (φD)-
TypeAir quality
InterfaceUART
Working current5mA
Height10.2mm
Pitch-
working voltage3.3V~5.5V
working temperature0℃~+40℃
Features-

Opis

Tłumaczenie AI

The PS1-MODs series formaldehyde module integrates multiple high-precision detection technologies developed by the sensor and circuit teams. It features the world's smallest solid polymer sensor, capable of accurately detecting gas concentrations as a substitute for the human nose, enabling precise gas detection. The module uses UART digital output for ease of use, eliminating the need for customers to understand sensor applications or perform complex calibration procedures.

Funkcje

Tłumaczenie AI
  • High precision and long service life
  • Fast response, quick zero return, plug-and-play
  • Excellent anti-poisoning capability
  • Easy to use with UART digital signal output
  • German sensor, durable and reliable
  • Outstanding accuracy, repeatability, linearity, and consistency
  • Low zero-point drift
  • Strong EMI immunity
  • Mounting holes for easy installation
  • Sleep mode design for low-power IoT applications
  • Independent digital temperature and humidity sensor output
  • RoHS compliant design

Zastosowania

Tłumaczenie AI
  • Indoor residential air pollution monitoring
  • Residential and commercial fresh air online purification systems
  • Residential fresh air systems and purifiers
  • Commercial air pollution monitoring
  • Indoor temperature and humidity monitors