TE / Schaffner FN3287-20-33-C33-R65
| Produttore | |
| Cod. Prod. | FN3287-20-33-C33-R65 |
| Cod. LCSC | C6252390 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TE / Schaffner FN3287-20-33-C33-R65 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 205mm | |
| Leakage Current | 4.9mA | |
| Width | 45mm | |
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 205mm | |
| Leakage Current | 4.9mA | |
| Width | 45mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applicazioni
Traduzione AI
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 215.4511 | $ 215.45 |
| 200+ | $ 85.9675 | $ 17193.50 |
| 496+ | $ 83.0945 | $ 41214.87 |
Package Standard8/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 205mm | |
| Leakage Current | 4.9mA | |
| Width | 45mm | |
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 205mm | |
| Leakage Current | 4.9mA | |
| Width | 45mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 132mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applicazioni
Traduzione AI
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FN3287-25-33-C33-R65 | TE / Schaffner | - | 0 | $ 273.3098 | ||
| FN3287-20-33-C21-R65 | TE / Schaffner | - | 0 | $ 213.8432 | ||
| FN3287-20-33-C26-R65 | TE / Schaffner | - | 0 | $ 218.5161 | ||
| FN3287-25-33-C21-R65 | TE / Schaffner | - | 0 | $ 243.5757 | ||
| FN3287-25-33-C26-R65 | TE / Schaffner | - | 0 | $ 235.1426 | ||
| FN3287-40-33-C33-R65 | TE / Schaffner | - | 0 | $ 329.7875 | ||
| FN3287-50-53-C33-R65 | TE / Schaffner | - | 0 | $ 366.2709 | ||
| FN3287-63-53-C33-R65 | TE / Schaffner | - | 0 | $ 428.5768 | ||
| B84243A8025W000 | TDK | - | 0 | $ 87.6656 | ||
| B84243A8033W000 | TDK | - | 0 | $ 136.9628 |

