LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI4692-A10-GM product image
Immagini a scopo illustrativo

SKYWORKS SI4692-A10-GM

Produttore
Cod. Prod.
SI4692-A10-GM
Cod. LCSC
C6222894
Imballo
LGA-72(10x10)
Numero Cliente
Attr. chiave
LGA-72(10x10) RF Misc ICs and Modules
Scheda TecnicaSKYWORKS SI4692-A10-GM
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 29.0834$ 29.08
240+$ 11.6045$ 2785.08
480+$ 11.2172$ 5384.26
960+$ 11.0251$ 10584.10
Package Standard240/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Misc ICs and Modules
ProduttoreSKYWORKS
ImballoLGA-72(10x10)
Features-

Descrizione

Traduzione AI

The Si469x dual DAB/DAB + radio co-processor provides significant advances in size, power consumption, and performance to enable DAB/DAB + Radio reception with DABDAB-FM seamless blending in automotive infotainment systems and car radios. It is designed to work with the high-performance automotive Si479x family of radio tuners.

Caratteristiche

Traduzione AI
  • Dual DAB/DAB + co-processor (Si4692)
  • Single DAB/DAB + co-processor (Si4690)
  • Integrated DAB/DAB/FM (Si4692) and DAB/FM (Si4690) time and level alignment and seamless blending
  • PAD/XPAD outputs available
  • FIC decoder
  • Ensemble info
  • Service list
  • Component info
  • Service linking info
  • Full support for data services
  • Packet mode
  • Packet mode with Data Groups
  • Enhanced Packet mode
  • MOT, TPEG packet outputs
  • No external RAM required for channel decoding or seamless blending
  • Flash memory interface for application program load
  • Support for Si479xx Zero-IF DAB |/Ω at 2.048 MS/s
  • Support for I2S audio from third tuner
  • Integrated crystal oscillator
  • Reference clock input
  • SPI, I2C control interfaces
  • LGA 72-pin, 10×10×1 mm
  • Pb-free/RoHS compliant
  • AEC-Q100 qualified

Applicazioni

Traduzione AI
  • OEM automotive infotainment systems
  • Aftermarket car radio systems