MICROCHIP MCP130-315FI/TO
| 제조업체 | |
| 제조사 품번 | MCP130-315FI/TO |
| LCSC 번호 | C621478 |
| 포장 | TO-92-3 |
| 고객 번호 | |
| 주요 제원 | 350ms Active Low 1V~5.5V 1 TO-92-3 Supervisors RoHS |
| 데이터시트 | MICROCHIP MCP130-315FI/TO |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-92-3 | |
| Reset Timeout | 350ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-92-3 | |
| Reset Timeout | 350ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
개요
The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
주요 특징
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- 7 voltage trip points available
- Active low RESET pin
- Open drain output
- Internal pull-up resistor (5 kΩ) for MCP130
- Holds RESET for 350 ms (typical)
- RESET to VCC = 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
- 45 μA typical operating current
- Temperature range: - Industrial (I): -40°C to +85°C
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.5109 | $ 0.51 |
| 200+ | $ 0.1976 | $ 39.52 |
| 500+ | $ 0.1914 | $ 95.70 |
| 1,000+ | $ 0.1884 | $ 188.40 |
표준 패키지1000/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-92-3 | |
| Reset Timeout | 350ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-92-3 | |
| Reset Timeout | 350ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
개요
The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
주요 특징
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- 7 voltage trip points available
- Active low RESET pin
- Open drain output
- Internal pull-up resistor (5 kΩ) for MCP130
- Holds RESET for 350 ms (typical)
- RESET to VCC = 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
- 45 μA typical operating current
- Temperature range: - Industrial (I): -40°C to +85°C
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MCP120-315GI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.9502 | ||
| MCP130-300HI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.5109 | ||
| MCP120-300GI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.9502 | ||
| MCP130-300FI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.5109 | ||
| MCP111-300E/TO | MICROCHIP | TO-92-3 | 0 | $ 0.5109 | ||
| MCP111-315E/TO | MICROCHIP | TO-92-3 | 0 | $ 0.5109 | ||
| MCP131-315E/TO | MICROCHIP | TO-92-3 | 0 | $ 0.5665 | ||
| MCP130-300DI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.1837 | ||
| MCP120-300DI/TO | MICROCHIP | TO-92-3 | 0 | $ 1.288 | ||
| MCP120-300HI/TO | MICROCHIP | TO-92-3 | 0 | $ 0.9502 |

