Broadcom HCPL-261A-520E
| Produttore | |
| Cod. Prod. | HCPL-261A-520E |
| Cod. LCSC | C6204672 |
| Imballo | DIP-8 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS |
| Scheda Tecnica | Broadcom HCPL-261A-520E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Features | Output enable control;Open-collector output | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Features | Output enable control;Open-collector output |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
Descrizione
Broadcom HCPL-261A series optocoupled gates offer all the advantages of the industry-standard 6N137 series, with the addition of HCMOS-compatible input current. This allows direct interfacing with all common circuit topologies without the need for additional LED buffers or driver components. The Al-GaAs LED employed utilizes the latest LED technology, enabling lower drive current and reduced performance degradation. In single-channel devices, an enable output allows gating of the detector. The detector IC output is an open-collector Schottky-clamped transistor. Internal shielding provides the HCPL-261A series with a minimum common-mode transient immunity of 1000V/μs, and the HCPL-261N series with 15000V/μs. A 0.1μF bypass capacitor is required between pins 5 and 8.
Caratteristiche
- Compatible with HCMOS/LSTTL/TTL
- Minimum CMR of 1000V/μs for HCPL-261A series at VCM = 50V; minimum CMR of 15kV/μs for HCPL-261N series at VCM = 1000V
- High speed: 10MBd typical
- AC and DC performance specified over industrial temperature range −40°C to +85°C
- Available in 8-pin DIP and SOIC-8 packages
- Safety approvals:
- 3750Vrms for 1 minute, 5000Vrms for 1 minute (Option 020) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
Applicazioni
- Low input current (3.0mA) HCMOS-compatible version of the 6N137 optocoupler
- Isolated line receiver
- Simplex/multiplexed data transmission
- Computer peripheral interface
- Digital isolation for A/D and D/A conversion
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.0158 | $ 4.02 |
| 200+ | $ 1.6032 | $ 320.64 |
| 500+ | $ 1.5492 | $ 774.60 |
| 1,000+ | $ 1.5222 | $ 1522.20 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Features | Output enable control;Open-collector output | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Features | Output enable control;Open-collector output |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
Descrizione
Broadcom HCPL-261A series optocoupled gates offer all the advantages of the industry-standard 6N137 series, with the addition of HCMOS-compatible input current. This allows direct interfacing with all common circuit topologies without the need for additional LED buffers or driver components. The Al-GaAs LED employed utilizes the latest LED technology, enabling lower drive current and reduced performance degradation. In single-channel devices, an enable output allows gating of the detector. The detector IC output is an open-collector Schottky-clamped transistor. Internal shielding provides the HCPL-261A series with a minimum common-mode transient immunity of 1000V/μs, and the HCPL-261N series with 15000V/μs. A 0.1μF bypass capacitor is required between pins 5 and 8.
Caratteristiche
- Compatible with HCMOS/LSTTL/TTL
- Minimum CMR of 1000V/μs for HCPL-261A series at VCM = 50V; minimum CMR of 15kV/μs for HCPL-261N series at VCM = 1000V
- High speed: 10MBd typical
- AC and DC performance specified over industrial temperature range −40°C to +85°C
- Available in 8-pin DIP and SOIC-8 packages
- Safety approvals:
- 3750Vrms for 1 minute, 5000Vrms for 1 minute (Option 020) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
Applicazioni
- Low input current (3.0mA) HCMOS-compatible version of the 6N137 optocoupler
- Isolated line receiver
- Simplex/multiplexed data transmission
- Computer peripheral interface
- Digital isolation for A/D and D/A conversion
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

