TE / Schaffner FN3310HV-250-99-R5
| Producent | |
| Nr części prod. | FN3310HV-250-99-R5 |
| Nr LCSC | C6197156 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Karta Katalogowa | TE / Schaffner FN3310HV-250-99-R5 |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Opis
The FN 3311/FN 3310 series standard EMC/EMI filters are based on Schaffner's many years of expertise in filter design for various converter and inverter applications. These AC filters are installed between photovoltaic inverters and the power grid to actively influence conducted emissions on the grid side, helping to comply with required emission standards.
Funkcje
- The FN 3311/FN 3310 series are the most compact dedicated high-current AC filters, designed not only for photovoltaic applications but also perfectly matched to most modern PV inverter topologies.
- The filters are highly flexible in configuration to meet specific application requirements.
- All FN 3311/FN 3310 units feature an asymmetric housing to help prevent reverse installation and incorrect electrical connections.
- Together with the Schaffner DC EMC/EMI filters FN 2211/FN 2210 mounted on the solar panel side, the AC filters FN 3311/FN 3310 are essential for meeting stringent international EMC standards and help ensure reliable, trouble-free operation of the entire PV system.
Zastosowania
The FN 3311/FN 3310 series is primarily designed for converter and inverter applications with power line connections ranging from 250 to 2300 A. However, they are optimized for photovoltaic inverters and may also be suitable for general-purpose motor drive applications.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 496.5361 | $ 496.54 |
| 200+ | $ 466.3474 | $ 93269.48 |
| 500+ | $ 450.7631 | $ 225381.55 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V;760V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Opis
The FN 3311/FN 3310 series standard EMC/EMI filters are based on Schaffner's many years of expertise in filter design for various converter and inverter applications. These AC filters are installed between photovoltaic inverters and the power grid to actively influence conducted emissions on the grid side, helping to comply with required emission standards.
Funkcje
- The FN 3311/FN 3310 series are the most compact dedicated high-current AC filters, designed not only for photovoltaic applications but also perfectly matched to most modern PV inverter topologies.
- The filters are highly flexible in configuration to meet specific application requirements.
- All FN 3311/FN 3310 units feature an asymmetric housing to help prevent reverse installation and incorrect electrical connections.
- Together with the Schaffner DC EMC/EMI filters FN 2211/FN 2210 mounted on the solar panel side, the AC filters FN 3311/FN 3310 are essential for meeting stringent international EMC standards and help ensure reliable, trouble-free operation of the entire PV system.
Zastosowania
The FN 3311/FN 3310 series is primarily designed for converter and inverter applications with power line connections ranging from 250 to 2300 A. However, they are optimized for photovoltaic inverters and may also be suitable for general-purpose motor drive applications.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| B84143K0250S081 | TDK | - | 0 | $ 210.2542 | ||
| B84143B0250S021 | TDK | - | 0 | $ 209.6998 | ||
| FN3311HV-250-99-C18-R55 | TE / Schaffner | - | 0 | $ 549.8014 | ||
| FN3311HVIT-250-99-C18-R5 | TE / Schaffner | - | 0 | $ 542.0009 | ||
| B84143K0320S081 | TDK | - | 0 | $ 267.4464 | ||
| B84143B0320S021 | TDK | - | 0 | $ 244.0623 | ||
| B84143B0400S021 | TDK | - | 0 | $ 281.4497 | ||
| B84143K0400S081 | TDK | - | 0 | $ 293.4414 | ||
| FN3311HV-400-99-C18-R55 | TE / Schaffner | - | 0 | $ 730.3807 | ||
| FN3310HV-400-99-R5 | TE / Schaffner | - | 0 | $ 661.6303 |

