Nisshinbo Micro Devices Inc. RP102Z151D-TR-F
| Produttore | |
| Cod. Prod. | RP102Z151D-TR-F |
| Cod. LCSC | C6196389 |
| Imballo | WLCSP-4 |
| Numero Cliente | |
| Attr. chiave | 1.5V Positive Fixed WLCSP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP102Z151D-TR-F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | WLCSP-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | WLCSP-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The RP102x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and "chip enable" function. The line transient response and load transient response of the RP102x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2, therefore high density mounting of the ICs on boards is possible.
Caratteristiche
- Supply Current: Typ. 50μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.12V (IOUT = 300mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 80dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±20ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±0.8%
- Packages: WLCSP-4-P2, DFN(PL)1820-6, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: CIN = COUT = 1μF or more
Applicazioni
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5063 | $ 1.51 |
| 200+ | $ 0.6016 | $ 120.32 |
| 500+ | $ 0.5819 | $ 290.95 |
| 1,000+ | $ 0.5713 | $ 571.30 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | WLCSP-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | WLCSP-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descrizione
The RP102x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and "chip enable" function. The line transient response and load transient response of the RP102x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2, therefore high density mounting of the ICs on boards is possible.
Caratteristiche
- Supply Current: Typ. 50μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.12V (IOUT = 300mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 80dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±20ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±0.8%
- Packages: WLCSP-4-P2, DFN(PL)1820-6, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: CIN = COUT = 1μF or more
Applicazioni
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C6196389 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

