Luminus Devices CXM-27-65-80-36-AB00-F2-5
| Hersteller | |
| Herst.-Teilenr. | CXM-27-65-80-36-AB00-F2-5 |
| LCSC-Nr. | C6170206 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 8310lm 6500K 80 120° 35V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices CXM-27-65-80-36-AB00-F2-5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 8310lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 8310lm | |
| Color Temperature | 6500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series offers a complete illumination-grade solution for high-performance lighting applications. The portfolio spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products come with fully qualified LM80 test data and TM21 lifetime results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances, including lead and mercury.
Merkmale
- High lumen output and high efficacy, typical values: >8400 lm, 130 LPW at 3000K, 25ºC; >9200 lm, 142 LPW at 5000K, 25ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3-step MacAdam ellipse chromaticity binning
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
- UL certified, file number E465703
Anwendungen
Architectural lighting, specialty lighting, street lighting, parking lot and area lighting, tunnel lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 32.1582 | $ 32.16 |
| 200+ | $ 12.8315 | $ 2566.30 |
| 500+ | $ 12.4032 | $ 6201.60 |
| 1,000+ | $ 12.1913 | $ 12191.30 |
Standardgehäuse100/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 8310lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 8310lm | |
| Color Temperature | 6500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series offers a complete illumination-grade solution for high-performance lighting applications. The portfolio spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products come with fully qualified LM80 test data and TM21 lifetime results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances, including lead and mercury.
Merkmale
- High lumen output and high efficacy, typical values: >8400 lm, 130 LPW at 3000K, 25ºC; >9200 lm, 142 LPW at 5000K, 25ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3-step MacAdam ellipse chromaticity binning
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
- UL certified, file number E465703
Anwendungen
Architectural lighting, specialty lighting, street lighting, parking lot and area lighting, tunnel lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

