CREE LED CXB3590-0000-000R0BDD40E
| Hersteller | |
| Herst.-Teilenr. | CXB3590-0000-000R0BDD40E |
| LCSC-Nr. | C6170120 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 4000K 70 115° 72V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CXB3590-0000-000R0BDD40E |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Natural White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Color Temperature | 4000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Natural White |
Beschreibung
The XLamp CXB3590 LED array is the brightest member of the second generation CXA family, delivering 30% higher efficacy and 20% more lumens than the first generation at the same Light Emitting Surface (LES). The high-performance second-generation CXA LED arrays are direct drop-in upgrades for existing CXA LED designs, reducing product development time. The CXB3590 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, offering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Family LED Design Guide provides essential information for successfully integrating the CXB3590 LED into luminaire designs.
Merkmale
- 30mm optical light source
- Mechanical and optical design consistent with CXA35 LED
- 70, 80, and 90 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 87.044 | $ 87.04 |
| 200+ | $ 34.7318 | $ 6946.36 |
| 500+ | $ 33.5704 | $ 16785.20 |
| 1,000+ | $ 32.9976 | $ 32997.60 |
Standardgehäuse50/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Natural White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Color Temperature | 4000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Natural White |
Beschreibung
The XLamp CXB3590 LED array is the brightest member of the second generation CXA family, delivering 30% higher efficacy and 20% more lumens than the first generation at the same Light Emitting Surface (LES). The high-performance second-generation CXA LED arrays are direct drop-in upgrades for existing CXA LED designs, reducing product development time. The CXB3590 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, offering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Family LED Design Guide provides essential information for successfully integrating the CXB3590 LED into luminaire designs.
Merkmale
- 30mm optical light source
- Mechanical and optical design consistent with CXA35 LED
- 70, 80, and 90 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

