CREE LED CXB2540-0000-00PN0Z0A27H
| Hersteller | |
| Herst.-Teilenr. | CXB2540-0000-00PN0Z0A27H |
| LCSC-Nr. | C6170060 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 4775lm 2700K 95 115° 34.8V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | CREE LED CXB2540-0000-00PN0Z0A27H |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 4775lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 4775lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Beschreibung
The XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents, offering the highest level of reliability for COB LEDs through Cree LED's expertise in ceramic substrate technology. The CXB series features a full range of light-emitting surface (LES) sizes, color options, and performance levels, providing a simple upgrade path for existing CXA-based designs. Pro9 versions deliver 15% higher luminous efficacy than standard versions at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs are rated for a maximum operating temperature of 105°C, with the same maximum current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with standard versions.
Merkmale
- 19mm optical light source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- 90 and 95 minimum CRI options
- EasyWhite 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple junction point
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 26.1159 | $ 26.12 |
| 200+ | $ 10.4212 | $ 2084.24 |
| 500+ | $ 10.0724 | $ 5036.20 |
| 1,000+ | $ 9.9004 | $ 9900.40 |
Standardgehäuse100/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 4775lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 4775lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.8V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Beschreibung
The XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents, offering the highest level of reliability for COB LEDs through Cree LED's expertise in ceramic substrate technology. The CXB series features a full range of light-emitting surface (LES) sizes, color options, and performance levels, providing a simple upgrade path for existing CXA-based designs. Pro9 versions deliver 15% higher luminous efficacy than standard versions at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs are rated for a maximum operating temperature of 105°C, with the same maximum current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with standard versions.
Merkmale
- 19mm optical light source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- 90 and 95 minimum CRI options
- EasyWhite 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple junction point
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

