LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA2540-0000-000N00V450H product image
Abbildung ähnlich

CREE LED CXA2540-0000-000N00V450H

Hersteller
Herst.-Teilenr.
CXA2540-0000-000N00V450H
LCSC-Nr.
C6169773
Verp.
-
Kundennummer
Hauptmerkm.
5000K 70 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA2540-0000-000N00V450H
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 16.1919$ 16.19
200+$ 6.462$ 1292.40
500+$ 6.2458$ 3122.90
1,000+$ 6.1385$ 6138.50
Standardgehäuse100/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens-
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
  • ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options: 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2100mA
  • 75° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • Mechanical and optical dimensions consistent with CXA2520 and CXA2530
  • RoHS and REACH compliant
  • UL recognized component (E349212)