LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA1304-0000-000N00B40E7 product image
Immagini a scopo illustrativo

CREE LED CXA1304-0000-000N00B40E7

Produttore
Cod. Prod.
CXA1304-0000-000N00B40E7
Cod. LCSC
C6169478
Imballo
-
Numero Cliente
Attr. chiave
3000K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXA1304-0000-000N00B40E7
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.4191$ 2.42
200+$ 0.9658$ 193.16
500+$ 0.9342$ 467.10
1,000+$ 0.9184$ 918.40
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 9V series, 18V series, and 36V series
  • 85°C binning and characterization
  • Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)