LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. R1154N100B-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. R1154N100B-TR-FE

Produttore
Cod. Prod.
R1154N100B-TR-FE
Cod. LCSC
C6163957
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
10V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. R1154N100B-TR-FE
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7365$ 0.74
200+$ 0.2937$ 58.74
500+$ 0.2842$ 142.10
1,000+$ 0.2794$ 279.40
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSOT-23-5
Output Voltage10V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The R1154x is a voltage regulator (VR) featuring high output voltage accuracy and ultra-low supply current. A peak current limit circuit, a short current limit circuit, and a thermal shutdown circuit are built in the R1154x. The regulator output voltage is fixed in the R1154xxxxB, while adjustable type is the R1154x001C. The Output voltage accuracy is ±2.0%. Since the packages for these ICs are DFN1616-6, SOT-23-5, and SOT-89-5, high density mounting of the ICs on boards is possible.

Caratteristiche

Traduzione AI
  • Supply Current: Typ. 5.0 μA
  • Standby Current: Typ. 0.1 μA
  • Output Current: Min. 140 mA (VIN = Vour + 2.0 V, 2.5 V Output type); Min. 150 mA (ΔVIN = Vour + 2.0 V, 3.0 V Output type)
  • Input Voltage: Max. 24.0 V
  • Wide Output Voltage Range: 2.5 V to 12.0 V (0.1 V step) (xxxB); Adjustable in the range of 2.5 V to VIN or 24.0 V (001C)
  • Output Voltage Accuracy: ±2.0%
  • Packages: DFN1616-6, SOT-23-5, SOT-89-5
  • Built-in Peak Current Limit Circuit
  • Built-in Short Current Limit Circuit
  • Built-in Thermal Shutdown Circuit

Applicazioni

Traduzione AI
  • Power source for home appliances such as refrigerators, rice cookers, electronic water warmers, etc.
  • Power source for car audio equipment, car navigation system, and ETC system.
  • Power source for notebook PCs, digital TVs, cordless phones, and LAN system.
  • Power source for copiers, printers, facsimiles, and scanners.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MD8410Mingda MicroelectronicsSOT-23-5L1,270$ 0.1475
HT75A0-3HOLTEKSOT-23-52,920$ 0.1831
XC6701BA02MR-GTOREXSOT-2598$ 1.0947
XC6216BA02MR-GTOREXSOT-250$ 0.4322
MCP1804T-A002I/OTMICROCHIPSOT-23-50$ 1.7416