LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP CDLL963D product image
Immagini a scopo illustrativo

MICROCHIP CDLL963D

Produttore
Cod. Prod.
CDLL963D
Cod. LCSC
C6148692
Imballo
DO-213AA
Numero Cliente
Attr. chiave
1 Independent 12V DO-213AA Single Zener Diodes
Scheda TecnicaMICROCHIP CDLL963D
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 22.4174$ 22.42
200+$ 8.9449$ 1788.98
500+$ 8.6463$ 4323.15
1,000+$ 8.4994$ 8499.40
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)11.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)12V
Impedance(Zzk)700Ω

Caratteristiche

Traduzione AI
  • 1N962BUR-1 to 1N986BUR-1 series available in JAN, JANTX, and JANTXV standard products in January
  • Leadless surface mount package
  • Metallurgical bond
  • Operating temperature range: -65°C to +175°C
  • Storage temperature range: -65°C to +175°C
  • DC power dissipation: 500mW at TEC = +125°C
  • Power derating: 10mW/°C above TEC = +125°C
  • Forward voltage maximum 1.1V at 200mA
  • Package: DO-213AA, hermetic glass package (MELF, SOD-80, LL34)
  • Lead finish: Tin/Lead
  • Thermal resistance (ROJEC): 100°C/W max at L = 0 inches
  • Thermal impedance (ZJX): 35°C/W max
  • Polarity: Positive end marked (cathode) when diode is in operation
  • The axial coefficient of expansion (COE) of this device is approximately +6PPM/°C; the COE of the mounting surface system should be selected to match the device