ROHM BD9140MUV-E2
| Hersteller | |
| Herst.-Teilenr. | BD9140MUV-E2 |
| LCSC-Nr. | C6130828 |
| Verp. | VFQFN-20-EP |
| Kundennummer | |
| Hauptmerkm. | 4.5V to 13.2V, 2A Output Synchronous Buck Converter |
| Datenblatt | ROHM BD9140MUV-E2 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | VFQFN-20-EP | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~13.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 2.5V~6V | |
| Quiescent Current | 300uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | VFQFN-20-EP | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Protection latch |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~13.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 2.5V~6V | |
| Quiescent Current | 300uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The BD9141MUV is a high efficiency step-down switching regulator designed to produce a low voltage including 5.0V/3.3V from 2 lithium cell power supply line. It offers high efficiency by using pulse skip control technology and synchronous switches, and provides fast transient response to sudden load changes by implementing current mode control.
Merkmale
KI-Übersetzung
- Fast Transient Response because of Current Mode PWM Control System
- High Efficiency for All Load Ranges because of Synchronous Rectifier (Nch/Pch FET) and SLLMTM (Simple Light Load Mode)
- Soft-Start Function
- Thermal Shutdown and UVLO Functions
- Short-Circuit Protection with Time Delay Function
- Shutdown Function
Anwendungen
KI-Übersetzung
- Power Supply for LSI including DSP, Microcomputer and ASIC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.2904 | $ 5.29 |
| 200+ | $ 2.1111 | $ 422.22 |
| 500+ | $ 2.0413 | $ 1020.65 |
| 1,000+ | $ 2.0063 | $ 2006.30 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | VFQFN-20-EP | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~13.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 2.5V~6V | |
| Quiescent Current | 300uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ROHM | |
| Verp. | VFQFN-20-EP | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Protection latch |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~13.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 2.5V~6V | |
| Quiescent Current | 300uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The BD9141MUV is a high efficiency step-down switching regulator designed to produce a low voltage including 5.0V/3.3V from 2 lithium cell power supply line. It offers high efficiency by using pulse skip control technology and synchronous switches, and provides fast transient response to sudden load changes by implementing current mode control.
Merkmale
KI-Übersetzung
- Fast Transient Response because of Current Mode PWM Control System
- High Efficiency for All Load Ranges because of Synchronous Rectifier (Nch/Pch FET) and SLLMTM (Simple Light Load Mode)
- Soft-Start Function
- Thermal Shutdown and UVLO Functions
- Short-Circuit Protection with Time Delay Function
- Shutdown Function
Anwendungen
KI-Übersetzung
- Power Supply for LSI including DSP, Microcomputer and ASIC
C6130828 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

