LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Honeywell AML24GBA2CA04 product image
Abbildung ähnlich

Honeywell AML24GBA2CA04

Hersteller
Herst.-Teilenr.
AML24GBA2CA04
LCSC-Nr.
C6124916
Verp.
-
Kundennummer
Hauptmerkm.
125V 24V DPDT Rocker Switches RoHS
DatenblattHoneywell AML24GBA2CA04
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 49.6617$ 49.66
200+$ 19.8154$ 3963.08
500+$ 19.1544$ 9577.20
Standardgehäuse100/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Rocker Switches
HerstellerHoneywell
Verp.-
Voltage Rating (DC)125V
Voltage Rating (AC)24V
CircuitDPDT
Actuator Type-
With Lamp-
Termination Style-

Merkmale

KI-Übersetzung
  • Silver or gold contacts.
  • 2 or 3 position operation.
  • UL and CSA certified.
  • Available with pre-wired lamp or lamp ordered separately.
  • Lamp circuit isolated from switch circuit.
  • Same as AML24, but features one or two rectangular high-efficiency LEDs providing a flush display area and wide-angle indication.
  • Optional diode protection for LED.
  • LED circuit isolated from switch circuit.
  • LED devices rated 5 to 24VDC include built-in resistors to maintain current at nominal 20mA. UL and CSA certified.