3M MTV18-250Q
| Producent | |
| Nr części prod. | MTV18-250Q |
| Nr LCSC | C6121860 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Quick Connects, Quick Disconnect Connectors RoHS |
| Karta Katalogowa | 3M MTV18-250Q |
| Kable Niestandardowe | MOQ 1 szt. |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Producent | 3M | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Producent | 3M |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The crimp-type male quick-slide connector shall be permanently connected, both electrically and mechanically, to the stripped end of a stranded copper conductor; and shall incorporate a flat rectangular tab section for mating with a female disconnect in a separable, reusable manner to form a quick-connect wiring connection. The 0.250-inch vinyl-insulated male disconnect shall be constructed of tin-plated 0.032-inch copper, with a 0.250-inch blade conforming to ANSI/NEMA DC-2 dimensions, a 0.25-inch-long barrel fitted with a molded vinyl sleeve, color-coded, and suitable for the specified (AWG) wire ranges (22–18, 16–14, 12–10). The connector product line shall offer tab variants (dimensioned 0.250 x 0.032 or 0.187 x 0.020, conforming to ANSI/NEMA DC2) and barrel variants, in wire sizes of 22–18 AWG, 16–14 AWG, and 12–10 AWG, with configurations including non-insulated, vinyl-insulated, and nylon fully-insulated. Insulated connectors shall be UL Listed and CSA Certified for use on building wire up to 600 volts maximum; and up to 1000 volts maximum for signs and luminaires. The maximum temperature rating of the connectors shall be 221°F (105°C). Quick-slide connectors shall be certified by regulatory authorities (UL Listed, CSA Certified). Tabs shall be marked with the wire range and manufacturer's logo. Quick-slide connectors are suitable for field or factory wiring and require a UL-recognized strain relief device.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3144 | $ 0.31 |
| 200+ | $ 0.1255 | $ 25.10 |
| 500+ | $ 0.1213 | $ 60.65 |
| 1,000+ | $ 0.1192 | $ 119.20 |
Standardowa Obudowa10/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Producent | 3M | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Producent | 3M |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The crimp-type male quick-slide connector shall be permanently connected, both electrically and mechanically, to the stripped end of a stranded copper conductor; and shall incorporate a flat rectangular tab section for mating with a female disconnect in a separable, reusable manner to form a quick-connect wiring connection. The 0.250-inch vinyl-insulated male disconnect shall be constructed of tin-plated 0.032-inch copper, with a 0.250-inch blade conforming to ANSI/NEMA DC-2 dimensions, a 0.25-inch-long barrel fitted with a molded vinyl sleeve, color-coded, and suitable for the specified (AWG) wire ranges (22–18, 16–14, 12–10). The connector product line shall offer tab variants (dimensioned 0.250 x 0.032 or 0.187 x 0.020, conforming to ANSI/NEMA DC2) and barrel variants, in wire sizes of 22–18 AWG, 16–14 AWG, and 12–10 AWG, with configurations including non-insulated, vinyl-insulated, and nylon fully-insulated. Insulated connectors shall be UL Listed and CSA Certified for use on building wire up to 600 volts maximum; and up to 1000 volts maximum for signs and luminaires. The maximum temperature rating of the connectors shall be 221°F (105°C). Quick-slide connectors shall be certified by regulatory authorities (UL Listed, CSA Certified). Tabs shall be marked with the wire range and manufacturer's logo. Quick-slide connectors are suitable for field or factory wiring and require a UL-recognized strain relief device.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.

