MXIC MX25R1635FM2IH2
| Hersteller | |
| Herst.-Teilenr. | MX25R1635FM2IH2 |
| LCSC-Nr. | C6121805 |
| Verp. | SOIC-8-208mil |
| Kundennummer | |
| Hauptmerkm. | 16Mbit 1.65V~3.6V 80MHz SPI SOIC-8-208mil Memory RoHS |
| Datenblatt | MXIC MX25R1635FM2IH2 |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 850us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 850us | |
| Standby Supply Current | - | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra Low Power Mode and High Performance Mode
- Wide Range VCC 1.65V - 3.6V for Read, Erase and Program Operations
- Unique ID and Secure OTP Support
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Program Suspend/Resume & Erase Suspend/Resume
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 16,777,216×1 bit structure or 8,388,608×2 bits (two I/O mode) structure or 4,194,304×4 bits (four I/O mode) structure
- Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each - Any Block can be erased individually
- Single Power Supply Operation - Operation Voltage: 1.65V - 3.6V for Read, Erase and Program Operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast read - 1 I/O: 80MHz with 8 dummy cycles - 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz - 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz - Fast program and erase time - 8/16/32/64 byte Wrap-Around Burst Read Mode
- Ultra Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection. The BP0 - BP3 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 8K bits secured OTP - Features unique identifier. - Factory locked identifiable and customer lockable
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector or block - Automatically programs and verifies data at selected page by an internal algorithm that automatically times the program pulse widths (Any page to be programed should have page in the erased state first)
- Status Register Feature
- Command Reset
- Program/Erase Suspend and Program/Erase Resume
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2×I/O read mode and 4×I/O read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2×I/O read mode and 4×I/O read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7858 | $ 0.79 |
| 184+ | $ 0.3134 | $ 57.67 |
| 460+ | $ 0.3042 | $ 139.93 |
| 1,012+ | $ 0.298 | $ 301.58 |
Standardgehäuse92/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 850us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 850us | |
| Standby Supply Current | - | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra Low Power Mode and High Performance Mode
- Wide Range VCC 1.65V - 3.6V for Read, Erase and Program Operations
- Unique ID and Secure OTP Support
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Program Suspend/Resume & Erase Suspend/Resume
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 16,777,216×1 bit structure or 8,388,608×2 bits (two I/O mode) structure or 4,194,304×4 bits (four I/O mode) structure
- Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each - Any Block can be erased individually
- Single Power Supply Operation - Operation Voltage: 1.65V - 3.6V for Read, Erase and Program Operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast read - 1 I/O: 80MHz with 8 dummy cycles - 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz - 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz - Fast program and erase time - 8/16/32/64 byte Wrap-Around Burst Read Mode
- Ultra Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection. The BP0 - BP3 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 8K bits secured OTP - Features unique identifier. - Factory locked identifiable and customer lockable
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector or block - Automatically programs and verifies data at selected page by an internal algorithm that automatically times the program pulse widths (Any page to be programed should have page in the erased state first)
- Status Register Feature
- Command Reset
- Program/Erase Suspend and Program/Erase Resume
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2×I/O read mode and 4×I/O read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2×I/O read mode and 4×I/O read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AT25FF161A-SHN-T | RENESAS | SOIC-8-208mil | 10 | $ 1.7503 | ||
| MX25R1635FM2IH1 | MXIC | SOP-8-208mil | 0 | $ 0.5311 | ||
| ZD25WQ16CSIGT | Zetta | SOP-8-208mil | 0 | $ 0.3342 |

