Aimtec AME25-24S277VZ-60
| 제조업체 | |
| 제조사 품번 | AME25-24S277VZ-60 |
| LCSC 번호 | C6120698 |
| 포장 | DIP,70x48mm |
| 고객 번호 | |
| 주요 제원 | 25W Efficient AC-DC Power Supply Module |
| 데이터시트 | Aimtec AME25-24S277VZ-60 |
| 대체 부품 | 2 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | DIP,70x48mm | |
| Quiescent Dissipation | 0.5W | |
| Height | 23.5mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 1440uF | |
| Output Current(Max) | 1.1A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 26W | |
| Voltage - Input(DC) | 85VAC~305VAC;100V~430V | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | DIP,70x48mm | |
| Quiescent Dissipation | 0.5W | |
| Height | 23.5mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 1440uF | |
| Output Current(Max) | 1.1A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 26W |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~305VAC;100V~430V | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
개요
AME25-277VZ series is an efficient 25W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
주요 특징
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 50mV(p-p), Typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
응용 분야
- grid power
- LED
- instrumentation
- industrial controls
- communication
- civil applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 59.5528 | $ 59.55 |
| 200+ | $ 23.7629 | $ 4752.58 |
| 500+ | $ 22.9689 | $ 11484.45 |
| 1,000+ | $ 22.5765 | $ 22576.50 |
표준 패키지5/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | DIP,70x48mm | |
| Quiescent Dissipation | 0.5W | |
| Height | 23.5mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 1440uF | |
| Output Current(Max) | 1.1A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 26W | |
| Voltage - Input(DC) | 85VAC~305VAC;100V~430V | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | DIP,70x48mm | |
| Quiescent Dissipation | 0.5W | |
| Height | 23.5mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 1440uF | |
| Output Current(Max) | 1.1A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 26W |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~305VAC;100V~430V | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 85% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
개요
AME25-277VZ series is an efficient 25W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
주요 특징
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 50mV(p-p), Typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
응용 분야
- grid power
- LED
- instrumentation
- industrial controls
- communication
- civil applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| LH25-23B24R2 | LZTEC | DIP,70x48mm | 6 | $6.2942 $6.6254 | ||
| LH25-10B24L | LZTEC | DIP,70x48mm | 6 | $6.4643 $6.8045 |

