LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP A3P1000-1FGG144I product image
실제 제품과 다를 수 있음

MICROCHIP A3P1000-1FGG144I

제조업체
제조사 품번
A3P1000-1FGG144I
LCSC 번호
C6110372
포장
FPBGA-144(13x13)
고객 번호
주요 제원
97 FPBGA-144(13x13) FPGAs (Field Programmable Gate Array) RoHS
데이터시트MICROCHIP A3P1000-1FGG144I
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 236.5034$ 236.50
160+$ 94.3678$ 15098.85
480+$ 91.2136$ 43782.53
960+$ 89.6554$ 86069.18
표준 패키지160/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
제조업체MICROCHIP
포장FPBGA-144(13x13)
Total RAM capacity147456bit
Number of I/O97
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

ProASIC3, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC3 devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The A3P015 and A3P030 devices have no PLL or RAM support. ProASIC3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. ProASIC3 devices support the ARM Cortex-M1 processor. The ARM-enabled devices have Microsemi ordering numbers that begin with M1A3P (Cortex-M1) and do not support AES decryption.

주요 특징

AI 번역
  • 15 K to 1 M System Gates Up to 144 Kbits of True Dual-Port SRAM Up to 300 User I/Os
  • 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
  • Instant On Level 0 Support
  • Single-Chip Solution
  • Retains Programmed Design when Powered Off
  • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM-enabled ProASIC C₃ devices) via JTAG (IEEE 1532–compliant)
  • FlashLock to Secure FPGA Contents
  • Core Voltage for Low Power Support for 1.5 V-Only Systems
  • Low-Impedance Flash Switches
  • High-Performance Routing Hierarchy
  • Segmented, Hierarchical Routing and Clock Structure
  • 700 Mbps DDR, LVDS-Capable I/Os (A3P250 and above)
  • 1.5 V, 1.8 V, 2.5 V, and 3.3 V Mixed-Voltage Operation
  • Wide Range Power Supply Voltage Support per JESD8-B, Allowing I/Os to Operate from 2.7 V to 3.6 V
  • Bank-Selectable I/O Voltages—up to 4 Banks per Chip
  • Single-Ended I/O Standards: LVTTL, LVCMOS 3.3 V / 2.5 V / 1.8 V / 1.5 V, 3.3 V PCI / 3.3 V PCI-X and LVCMOS 2.5 V / 5.0 V Input
  • Differential I/O Standards: LVPECL, LVDS, B-LVDS, and M-LVDS (A3P250 and above)
  • I/O Registers on Input, Output, and Enable Paths
  • Hot-Swappable and Cold Sparing I/Os
  • Programmable Output Slew Rate and Drive Strength
  • Weak Pull-Up/-Down
  • IEEE 1149.1 (JTAG) Boundary Scan Test
  • Pin-Compatible Packages across the ProASIC3 Family
  • Six CCC Blocks, One with an Integrated PLL
  • Configurable Phase-Shift, Multiply/Divide, Delay Capabilities and External Feedback
  • Wide Input Frequency Range (1.5 MHz to 350 MHz)
  • 1 Kbit of FlashROM User Nonvolatile Memory
  • SRAMs and FIFOs with Variable-Aspect-Ratio 4,608-Bit RAM Blocks (×1,×2,×4,×9, and ×18 organizations)
  • True Dual-Port SRAM (except ×18)
  • M1 ProASIC3 Devices—ARM Cortex-M1 Soft Processor Available with or without Debug