SIEMENS 6SL32202YE261UF0
| Produttore | |
| Cod. Prod. | 6SL32202YE261UF0 |
| Cod. LCSC | C6081656 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Scheda Tecnica | SIEMENS 6SL32202YE261UF0 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
The product model number is 6SL3220-2YE26-1UF0, featuring 1 motor temperature sensor input compatible with PTC, KTY, and Thermo-Click sensors, with an accuracy of ±5°C. The percentage values indicate losses relative to the converter's rated apparent power. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) per IEC 61800-9-2; these values apply to the basic converter version without options/components. The operator panel is the Basic Operator Panel (BOP-2). The I/O extension module provides 6 digital inputs (DI 6); DI 7 is a P or M switch; DI COM is the control unit interface input (24V output, max. 250mA). Maximum current depends on temperature and the size of the connected converter, ranging from 2A to 3A at 30V DC. There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input; switchable between voltage (0...10V) and current (0...20mA) via parameter.
Caratteristiche
- 1 motor temperature sensor input, compatible with PTC, KTY, and Thermo-Click sensors, accuracy ±5℃
- Operator panel: Basic Operator Panel (BOP-2)
- I/O expansion module with 6 digital inputs; DI 7 as P or M switch, DI COM as control unit interface input
- Maximum current 2A to 3A at 30V DC
- 2 analog inputs for Pt1000/Ni1000 temperature sensors, switchable between voltage and current via parameters
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4068.3893 | $ 4068.39 |
| 200+ | $ 1623.3141 | $ 324662.82 |
| 500+ | $ 1569.0695 | $ 784534.75 |
| 1,000+ | $ 1542.2654 | $ 1542265.40 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | SIEMENS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Descrizione
The product model number is 6SL3220-2YE26-1UF0, featuring 1 motor temperature sensor input compatible with PTC, KTY, and Thermo-Click sensors, with an accuracy of ±5°C. The percentage values indicate losses relative to the converter's rated apparent power. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) per IEC 61800-9-2; these values apply to the basic converter version without options/components. The operator panel is the Basic Operator Panel (BOP-2). The I/O extension module provides 6 digital inputs (DI 6); DI 7 is a P or M switch; DI COM is the control unit interface input (24V output, max. 250mA). Maximum current depends on temperature and the size of the connected converter, ranging from 2A to 3A at 30V DC. There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input; switchable between voltage (0...10V) and current (0...20mA) via parameter.
Caratteristiche
- 1 motor temperature sensor input, compatible with PTC, KTY, and Thermo-Click sensors, accuracy ±5℃
- Operator panel: Basic Operator Panel (BOP-2)
- I/O expansion module with 6 digital inputs; DI 7 as P or M switch, DI COM as control unit interface input
- Maximum current 2A to 3A at 30V DC
- 2 analog inputs for Pt1000/Ni1000 temperature sensors, switchable between voltage and current via parameters
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

