TE Connectivity 1617152-2
| Hersteller | |
| Herst.-Teilenr. | 1617152-2 |
| LCSC-Nr. | C6067782 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 1A 12V 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Datenblatt | TE Connectivity 1617152-2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Height | 9.53mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Height | 9.53mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Coil Voltage | 12V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 2 Form C (DPDT)
- Contact Material: Stationary - Gold/platinum/palladium/silver (gold plated); Moveable - Gold/platinum/palladium/silver (gold plated)
- Mechanical Life Expectancy: 1 million operations
- Coil Voltage: 5 to 48 Vdc
- Coil Power: 565 mW max. @25℃
- Duty Cycle: Continuous
- Pick-up Voltage: Approximately 50% of nominal coil voltage
- Pick-up Sensitivity: 60 mW max. @25℃
- Operate Time: 4.0 ms max.
- Release Time: MGS - 2.0 ms max.; MGSD/MGSDD - 7.5 ms max. (suppression diode, protection/suppression diodes)
- Contact Bounce: 1.5 ms max.
- Dielectric Withstanding Voltage: Between Open Contacts - 500 Vrms 60 Hz; Between Adjacent Contacts - 500 Vrms 60 Hz; Between Contacts & Coil - 500 Vrms 60 Hz
- Insulation Resistance: 10,000 megohms min. @ 500 Vdc; 1,000 megohms @ 500 Vdc (coil to case)
- Temperature Range: -65℃ to +125℃
- Weight: 0.09 oz. (2.55 gms); 0.129 oz. (3.45 gms) w/ mounting pad attached
- Vibration Resistance: 30 G’s, 10 to 3,000 Hz
- Shock Resistance: 75 G’s, 6±1 ms max.
- QPL Approval: MIL-R-39016/41 (JMGS); MIL-R-39016/42 (JMGSD); MIL-R-39016/43 (JMGSDD)
- Diode: 100 Vdc peak inverse voltage (PIV), 1.0 Vdc max. transient voltage
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 188.544 | $ 188.54 |
| 200+ | $ 75.23 | $ 15046.00 |
| 500+ | $ 72.7162 | $ 36358.10 |
| 1,000+ | $ 71.4751 | $ 71475.10 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Height | 9.53mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Height | 9.53mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Coil Voltage | 12V | |
| Release Time | 7.5ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 2 Form C (DPDT)
- Contact Material: Stationary - Gold/platinum/palladium/silver (gold plated); Moveable - Gold/platinum/palladium/silver (gold plated)
- Mechanical Life Expectancy: 1 million operations
- Coil Voltage: 5 to 48 Vdc
- Coil Power: 565 mW max. @25℃
- Duty Cycle: Continuous
- Pick-up Voltage: Approximately 50% of nominal coil voltage
- Pick-up Sensitivity: 60 mW max. @25℃
- Operate Time: 4.0 ms max.
- Release Time: MGS - 2.0 ms max.; MGSD/MGSDD - 7.5 ms max. (suppression diode, protection/suppression diodes)
- Contact Bounce: 1.5 ms max.
- Dielectric Withstanding Voltage: Between Open Contacts - 500 Vrms 60 Hz; Between Adjacent Contacts - 500 Vrms 60 Hz; Between Contacts & Coil - 500 Vrms 60 Hz
- Insulation Resistance: 10,000 megohms min. @ 500 Vdc; 1,000 megohms @ 500 Vdc (coil to case)
- Temperature Range: -65℃ to +125℃
- Weight: 0.09 oz. (2.55 gms); 0.129 oz. (3.45 gms) w/ mounting pad attached
- Vibration Resistance: 30 G’s, 10 to 3,000 Hz
- Shock Resistance: 75 G’s, 6±1 ms max.
- QPL Approval: MIL-R-39016/41 (JMGS); MIL-R-39016/42 (JMGSD); MIL-R-39016/43 (JMGSDD)
- Diode: 100 Vdc peak inverse voltage (PIV), 1.0 Vdc max. transient voltage
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

