iNRCORE 10GB-6013X
| Produttore | |
| Cod. Prod. | 10GB-6013X |
| Cod. LCSC | C6063612 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Pulse Transformers |
| Scheda Tecnica | iNRCORE 10GB-6013X |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Transformers/Pulse Transformers | |
| Produttore | iNRCORE | |
| Imballo | - | |
| Inductance | 120uH | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Transformers/Pulse Transformers | |
| Produttore | iNRCORE | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Inductance | 120uH | |
| Operating Temperature | -55℃~+125℃ |
Descrizione
The 10G BASE-T PoE++ transformer module is rugged and compliant with IEEE 802.3 standards. OCL is 120µH minimum at 100KHz, 100mV with 27mA DC bias, and the per-pair current rating is 900mA maximum. The 10GB-6013 operating temperature is -40°C ~ +85°C, the 10GB-6013X operating temperature is -55°C ~ +125°C, and the storage temperature is -55°C ~ +125°C. DWV is 1500Vrms, epoxy encapsulated, terminal finish is Sn63/Pb37 (pure tin for RoHS version), and moisture sensitivity level is 3.
Caratteristiche
- Rugged and durable
- Compliant with IEEE 802.3
- OCL minimum 120µH at 100KHz, 100mV, and 27mA DC bias
- Maximum current rating 900mA per pair
- 10GB-6013 operating temperature: -40°C ~ +85°C; 10GB-6013X operating temperature: -55°C ~ +125°C
- Storage temperature: -55°C ~ +125°C
- Dielectric Withstanding Voltage (DWV): 1500Vrms
- Epoxy encapsulation
- Terminal finish: Sn63/Pb37 (pure tin for RoHS version)
- Moisture Sensitivity Level: 3
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 86.0462 | $ 86.05 |
| 200+ | $ 34.3337 | $ 6866.74 |
| 500+ | $ 33.1866 | $ 16593.30 |
| 1,000+ | $ 32.6199 | $ 32619.90 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Transformers/Pulse Transformers | |
| Produttore | iNRCORE | |
| Imballo | - | |
| Inductance | 120uH | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Transformers/Pulse Transformers | |
| Produttore | iNRCORE | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Inductance | 120uH | |
| Operating Temperature | -55℃~+125℃ |
Descrizione
The 10G BASE-T PoE++ transformer module is rugged and compliant with IEEE 802.3 standards. OCL is 120µH minimum at 100KHz, 100mV with 27mA DC bias, and the per-pair current rating is 900mA maximum. The 10GB-6013 operating temperature is -40°C ~ +85°C, the 10GB-6013X operating temperature is -55°C ~ +125°C, and the storage temperature is -55°C ~ +125°C. DWV is 1500Vrms, epoxy encapsulated, terminal finish is Sn63/Pb37 (pure tin for RoHS version), and moisture sensitivity level is 3.
Caratteristiche
- Rugged and durable
- Compliant with IEEE 802.3
- OCL minimum 120µH at 100KHz, 100mV, and 27mA DC bias
- Maximum current rating 900mA per pair
- 10GB-6013 operating temperature: -40°C ~ +85°C; 10GB-6013X operating temperature: -55°C ~ +125°C
- Storage temperature: -55°C ~ +125°C
- Dielectric Withstanding Voltage (DWV): 1500Vrms
- Epoxy encapsulation
- Terminal finish: Sn63/Pb37 (pure tin for RoHS version)
- Moisture Sensitivity Level: 3
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

