iNRCORE 10GB-6013NLT
| Hersteller | |
| Herst.-Teilenr. | 10GB-6013NLT |
| LCSC-Nr. | C6063610 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pulse Transformers RoHS |
| Datenblatt | iNRCORE 10GB-6013NLT |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Transformers/Pulse Transformers | |
| Hersteller | iNRCORE | |
| Verp. | - | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Transformers/Pulse Transformers | |
| Hersteller | iNRCORE | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The 10G BASE-T PoE++ transformer module is rugged and compliant with IEEE 802.3 standards. OCL is 120µH minimum at 100KHz, 100mV with 27mA DC bias, and the per-pair current rating is 900mA maximum. The 10GB-6013 operating temperature is -40°C ~ +85°C, the 10GB-6013X operating temperature is -55°C ~ +125°C, and the storage temperature is -55°C ~ +125°C. DWV is 1500Vrms, epoxy encapsulated, terminal finish is Sn63/Pb37 (pure tin for RoHS version), and moisture sensitivity level is 3.
Merkmale
- Rugged and durable
- Compliant with IEEE 802.3
- OCL minimum 120µH at 100KHz, 100mV, and 27mA DC bias
- Maximum current rating 900mA per pair
- 10GB-6013 operating temperature: -40°C ~ +85°C; 10GB-6013X operating temperature: -55°C ~ +125°C
- Storage temperature: -55°C ~ +125°C
- Dielectric Withstanding Voltage (DWV): 1500Vrms
- Epoxy encapsulation
- Terminal finish: Sn63/Pb37 (pure tin for RoHS version)
- Moisture Sensitivity Level: 3
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 44.8741 | $ 44.87 |
| 200+ | $ 17.9063 | $ 3581.26 |
| 400+ | $ 17.3078 | $ 6923.12 |
| 1,000+ | $ 17.0123 | $ 17012.30 |
Standardgehäuse200/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Transformers/Pulse Transformers | |
| Hersteller | iNRCORE | |
| Verp. | - | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Transformers/Pulse Transformers | |
| Hersteller | iNRCORE | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The 10G BASE-T PoE++ transformer module is rugged and compliant with IEEE 802.3 standards. OCL is 120µH minimum at 100KHz, 100mV with 27mA DC bias, and the per-pair current rating is 900mA maximum. The 10GB-6013 operating temperature is -40°C ~ +85°C, the 10GB-6013X operating temperature is -55°C ~ +125°C, and the storage temperature is -55°C ~ +125°C. DWV is 1500Vrms, epoxy encapsulated, terminal finish is Sn63/Pb37 (pure tin for RoHS version), and moisture sensitivity level is 3.
Merkmale
- Rugged and durable
- Compliant with IEEE 802.3
- OCL minimum 120µH at 100KHz, 100mV, and 27mA DC bias
- Maximum current rating 900mA per pair
- 10GB-6013 operating temperature: -40°C ~ +85°C; 10GB-6013X operating temperature: -55°C ~ +125°C
- Storage temperature: -55°C ~ +125°C
- Dielectric Withstanding Voltage (DWV): 1500Vrms
- Epoxy encapsulation
- Terminal finish: Sn63/Pb37 (pure tin for RoHS version)
- Moisture Sensitivity Level: 3
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Typ | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

