ADI HMC7150LP3DE
| Producent | |
| Nr części prod. | HMC7150LP3DE |
| Nr LCSC | C605688 |
| Opak. | QFN-16-EP(3x3) |
| Numer Klienta | |
| Klucz. cechy | QFN-16-EP(3x3) RF Modulators RoHS |
| Karta Katalogowa | ADI HMC7150LP3DE |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI | |
| Opak. | QFN-16-EP(3x3) |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | QFN-16-EP(3x3) |
Opis
The HMC7150LP3DE is a broadband driver amplifier for electro-absorption modulated lasers (EML) and supports data-rates up to 28.3Gbps to meet the 100Gb Ethernet system requirements. The part provides the module designers scalable power dissipation for varying drive voltage characteristics of different modulators and the power consumption of the module can be set as low as 0.12W to 0.5W at 1.5Vpp and 2.3Vpp outputs amplitudes, respectively. The HMC7150LP3DE supports wide range of supply voltages from 3.3V to 6V and delivering excellent time domain performance. The output amplitude and cross-point can be adjusted via control pins. The input and output are 50 Ohms matched and used AC coupled. The HMC7150LP3DE is in compact leadless 3x3mm surface mountable package.
Funkcje
- Operation up to 28.3 Gbps
Zastosowania
- 100Gb Ethernet ER4/ LR4 systems
- CFP/CFP2/CFP4 or similar form factor modules
- Optical transceivers and pluggable modules
- Broadband gain stages and pre-amplifiers
- Broadband Test & Measurement Equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 109.0477 | $ 109.05 |
| 200+ | $ 42.2001 | $ 8440.02 |
| 500+ | $ 40.7183 | $ 20359.15 |
| 1,000+ | $ 39.9852 | $ 39985.20 |
Standardowa Obudowa50/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI | |
| Opak. | QFN-16-EP(3x3) |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | QFN-16-EP(3x3) |
Opis
The HMC7150LP3DE is a broadband driver amplifier for electro-absorption modulated lasers (EML) and supports data-rates up to 28.3Gbps to meet the 100Gb Ethernet system requirements. The part provides the module designers scalable power dissipation for varying drive voltage characteristics of different modulators and the power consumption of the module can be set as low as 0.12W to 0.5W at 1.5Vpp and 2.3Vpp outputs amplitudes, respectively. The HMC7150LP3DE supports wide range of supply voltages from 3.3V to 6V and delivering excellent time domain performance. The output amplitude and cross-point can be adjusted via control pins. The input and output are 50 Ohms matched and used AC coupled. The HMC7150LP3DE is in compact leadless 3x3mm surface mountable package.
Funkcje
- Operation up to 28.3 Gbps
Zastosowania
- 100Gb Ethernet ER4/ LR4 systems
- CFP/CFP2/CFP4 or similar form factor modules
- Optical transceivers and pluggable modules
- Broadband gain stages and pre-amplifiers
- Broadband Test & Measurement Equipment
C605688 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| HMC7150LP3DETR | ADI | SMD-16(3x3) | 0 | $ 212.5899 |

