LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI HMC764LP6CE product image
실제 제품과 다를 수 있음

ADI HMC764LP6CE

제조업체
제조사 품번
HMC764LP6CE
LCSC 번호
C605617
포장
QFN-40(6x6)
고객 번호
주요 제원
1.8V~5.5V 8.2GHz 1 QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers
데이터시트ADI HMC764LP6CE
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 162.5537$ 162.55
200+$ 62.9072$ 12581.44
500+$ 60.6955$ 30347.75
1,000+$ 59.6027$ 59602.70
표준 패키지50/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
제조업체ADI
포장QFN-40(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Output Frequency(Max)8.2GHz
FeaturesBuilt-in phase-locked loop;On-chip VCO/DCO
Number of Outputs1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

A fully functioned Fractional-N Phase-Locked-Loop (PLL) with an Integrated Voltage Controlled Oscillator (VCO). The input reference frequency range is 100 kHz to 220 MHz while the advanced deltasigma modulator design in the fractional PLL allows both ultra-fine step sizes and very low spurious products. The highly integrated structure provides excellent phase noise performance over temperature, shock and process. Packaged in a leadless QFN 6×6 mm surface mount package. The output power is 15 dBm typical, making it ideal for driving the LO port of many Hi Linearity and I/Q mixer products.

주요 특징

AI 번역
  • RF Bandwidth: 7.3 GHz to 8.2 GHz
  • Fractional or Integer Modes
  • Ultra Low Phase Noise 7.8 GHz; 50 MHz Ref. -98 / -101 dBc/Hz @ 10 kHz (Frac / Int) -140 dBc/Hz @ 1 MHz (Open Loop)
  • Figure of Merit (FOM) -221 / -226 dBc/Hz (Frac / Int)
  • 24-bit Step Size, Resolution 3 Hz typ
  • 225 MHz, 14-bit reference path input
  • Direct FSK Modulation Mode
  • Cycle Slip Prevention
  • Read / Write Serial Port, Chip ID
  • 40 Lead 6×6 mm SMT Package: 36 mm²

응용 분야

AI 번역
  • Phased Array Applications
  • Test Equipment & Industrial Control