LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP ZL40226LDG1 product image
Immagini a scopo illustrativo

MICROCHIP ZL40226LDG1

Produttore
Cod. Prod.
ZL40226LDG1
Cod. LCSC
C6043942
Imballo
QFN-32(5x5)
Numero Cliente
Attr. chiave
2.375V~3.465V 750MHz 8 QFN-32(5x5) Clock Buffers, Drivers RoHS
Scheda TecnicaMICROCHIP ZL40226LDG1
Conformità RoHS2 documenti disponibili
Parti alternative4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 16.0122$ 16.01
200+$ 6.3901$ 1278.02
490+$ 6.1764$ 3026.44
980+$ 6.0703$ 5948.89
Package Standard490/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ProduttoreMICROCHIP
ImballoQFN-32(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.465V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs2
Output Frequency(Max)750MHz
Number of outputs8

Descrizione

Traduzione AI

The ZL40226 is an LVDS clock fanout buffer with eight identical output clock drivers capable of operating at frequencies up to 750MHz. The two Inputs to the ZL40226 are externally terminated to allow use of precision termination components and to allow full flexibility of input termination. The ZL40226 can accept DC or AC coupled LVPECL, LVDS, CML or HCSL input signals; single ended input signals can also be accepted. A pin compatible device with internal termination is also available. The ZL40226 is designed to fan out low-jitter reference clocks for wired or optical communications applications while adding minimal jitter to the clock signal. An internal linear power supply regulator and bulk capacitors minimize additive jitter due to power supply noise. The device operates from 2.5V +/- 5% or 3.3V +/- 5% supply. Its operation is guaranteed over the industrial temperature range -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Accepts two differential or single-ended inputs: LVPECL, LVDS, CML, HCSL, LVCMOS
  • Eight precision LVDS outputs
  • Operating frequency up to 750 MHz
  • Option for 2.5V or 3.3V power supply
  • Current consumption of 113 mA
  • On-chip Low Drop Out (LDO) Regulator for superior power supply rejection
  • Ultra low additive jitter of 104 fs RMS

Applicazioni

Traduzione AI
  • General purpose clock distribution
  • Low jitter clock trees
  • Logic translation
  • Clock and data signal restoration
  • Redundant clock distribution
  • Wired communications: OTN, SONET/SDH, GE, 10 GE, FC and 10G FC
  • Wireless communications
  • High performance micro-processor clock distribution

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ZL40222LDG1MICROCHIPQFN-32(5x5)0$ 16.0144
ZL40223LDG1MICROCHIPQFN-32(5x5)0$ 16.0144
ZL40226LDF1MICROCHIPQFN-32(5x5)0$ 16.0133
ZL40223LDF1MICROCHIPQFN-32(5x5)0$ 16.0133