LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XCL210C121GR-G product image
Abbildung ähnlich

TOREX XCL210C121GR-G

Hersteller
Herst.-Teilenr.
XCL210C121GR-G
LCSC-Nr.
C6036081
Verp.
SMD-8P,2.5x2mm
Kundennummer
Hauptmerkm.
Step-down type Fixed 1.2V 2V~6V SMD-8P,2.5x2mm DC DC Converters RoHS
DatenblattTOREX XCL210C121GR-G
RoHS-Konformität1 Dokumente verfügbar
Vorrätig: 32
32 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 1.9186$ 1.92
10+$ 1.8766$ 18.77
30+$ 1.8492$ 55.48
100+$ 1.8202$ 182.02
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTOREX
Verp.SMD-8P,2.5x2mm
Synchronous RectifierYes
FunctionStep-down type
Number of Outputs1
Output TypeFixed
TopologyBuck
Iout200mA
Output Voltage1.2V
Frequency - Switching-
Operating Temperature-40℃~+85℃@(TA)
FeaturesOutput discharge;Overcurrent Protection
Voltage - Supply2V~6V
Quiescent Current500nA

Beschreibung

KI-Übersetzung

The XCL210 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm × 2.5mm, h = 1.0mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.0V to 6.0V enables support for applications that require an internally fixed output voltage from 1.0V to 4.0V in increments of 0.05V. Circuits are shutdown to reduce current consumption to as low as 0.1μA. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes UVLO detect Voltage or lower. The XCL210 integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.

Merkmale

KI-Übersetzung
  • Input Voltage: 2.0V ~ 6.0V
  • Output Voltage: 1.0V ~ 4.0V (±2.0%)
  • Control Methods: PFM control
  • Output Current: 200mA (Type A/C) 50mA (Type B/D)
  • Supply Current: 0.5μA
  • High Efficiency 93% (VIN = 3.6V, VOUT = 3.0V/100μA)
  • Function: UVLO Short Circuit Protection CL Discharge(Type C/D)
  • Capacitor: Low ESR Ceramic Capacitor
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: CL-2025-02
  • Environmentally Friendly EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Backup power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell