LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6221B152GR-G product image
실제 제품과 다를 수 있음

TOREX XC6221B152GR-G

제조업체
제조사 품번
XC6221B152GR-G
LCSC 번호
C6034952
포장
USP-4
고객 번호
주요 제원
1.5V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6221B152GR-G
RoHS 준수1개 문서 이용 가능
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.1862$ 0.19
200+$ 0.0743$ 14.86
500+$ 0.0719$ 35.95
1,000+$ 0.0706$ 70.60
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장USP-4
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.

주요 특징

AI 번역
  • Maximum Output Current: 200mA <Up to 250mA (TYP.)>
  • Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
  • Operating Voltage Range: 1.6V~6.0V
  • Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
  • Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
  • Low Power Consumption: 25 μA (TYP.)
  • Stand - by Current: Less than 0.1 μA
  • High Ripple Rejection Function: 70dB @ 1kHz
  • CE function(Active High)
  • Standby current below 0.1 μA
  • CL Auto - Discharge (B/D Type)
  • CE Pin internally pulled - down (C/D Type)
  • Low ESR Capacitor: 1.0 μF ceramic capacitor
  • Low Output Noise
  • Operating Ambient Temperature: - 40°C~85°C
  • Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

대체 부품

MPN제조사포장재고 현황단가
VRH1502LLXAnaSemLLP-43,000$ 0.0843
XC6221A152GRTOREXUSP-40$ 0.2736
XC6221A152GR-GTOREXUSP-40$ 0.4277
XC6221D152GR-GTOREXUSP-40$ 0.4277
XC6221C152GR-GTOREXUSP-40$ 0.5127
XC6503D15AGR-GTOREXUSP-40$ 0.319
XC6503D151GR-GTOREXUSP-40$ 0.7184
XC6503A151GR-GTOREXUSP-40$ 0.7184
XC6503B151GR-GTOREXUSP-40$ 0.7184
XC6503C151GR-GTOREXUSP-40$ 0.6289