EATON EM322704
| Produttore | |
| Cod. Prod. | EM322704 |
| Cod. LCSC | C6033678 |
| Imballo | Through Hole,P=7.5mm |
| Numero Cliente | |
| Attr. chiave | -40℃~+105℃ 16A 1x4P 300V Green 12~26 Right-Angle(45°) 4 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS |
| Scheda Tecnica | EATON EM322704 |
| Conformità RoHS | 1 documenti disponibili |
| Cavi Personalizzati | MOQ 1 pz |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | EATON | |
| Imballo | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | EATON | |
| Imballo | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Descrizione
The EM3227 series Euro-style magnetic terminal blocks feature a 35° angle, 7.50mm pitch, and modular design. Rated at 16A, 300V, with 0.295" (7.50mm) center-to-center spacing, compatible with #12 - 26AWG wire. Housing material is UL 94V0-rated thermoplastic, contact material is tin-plated brass, cage material is nickel-plated brass, and screw size is M2.6 zinc-plated steel. Maximum operating temperature 105°C (221°F), minimum operating temperature -40°C (-40°F), torque rating 5.0 lb-in. Recommended PCB hole diameter 0.055" (1.40mm). Modular design features dovetail slots for interlocking to achieve greater lengths. Certifications: cΨS File No. E62622, CE certified.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4615 | $ 0.46 |
| 200+ | $ 0.1842 | $ 36.84 |
| 500+ | $ 0.178 | $ 89.00 |
| 1,000+ | $ 0.175 | $ 175.00 |
Package Standard100/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | EATON | |
| Imballo | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Produttore | EATON | |
| Imballo | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Descrizione
The EM3227 series Euro-style magnetic terminal blocks feature a 35° angle, 7.50mm pitch, and modular design. Rated at 16A, 300V, with 0.295" (7.50mm) center-to-center spacing, compatible with #12 - 26AWG wire. Housing material is UL 94V0-rated thermoplastic, contact material is tin-plated brass, cage material is nickel-plated brass, and screw size is M2.6 zinc-plated steel. Maximum operating temperature 105°C (221°F), minimum operating temperature -40°C (-40°F), torque rating 5.0 lb-in. Recommended PCB hole diameter 0.055" (1.40mm). Modular design features dovetail slots for interlocking to achieve greater lengths. Certifications: cΨS File No. E62622, CE certified.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| A-TB750-HG04 | Assmann WSW Components | - | 0 | $ 0.8854 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

