LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Advanced Energy 0.4US5-N0.1-WS product image
Abbildung ähnlich

Advanced Energy 0.4US5-N0.1-WS

Hersteller
Herst.-Teilenr.
0.4US5-N0.1-WS
LCSC-Nr.
C6026200
Verp.
SIP,25.5x20.5mm
Kundennummer
Hauptmerkm.
400V 4.5V~5.5V SIP,25.5x20.5mm DC DC Converters RoHS
DatenblattAdvanced Energy 0.4US5-N0.1-WS
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 303.0905$ 303.09
200+$ 284.6625$ 56932.50
500+$ 275.1498$ 137574.90
1,000+$ 270.4506$ 270450.60
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerAdvanced Energy
Verp.SIP,25.5x20.5mm
Number of Outputs1
Iout250uA
Output Voltage400V
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection
Voltage - Supply4.5V~5.5V

Beschreibung

KI-Übersetzung

Measuring only 5.75 cc (0.35 in3), the highly compact, micro-sized UltraVolt US series is specially designed to meet the needs of design engineers working with commercial, industrial, and medical applications. These modules allow access to voltages up to 500 V for customers with size-critical requirements.

Merkmale

KI-Übersetzung
  • Micro-sized: 5.75 cc
  • Lightweight: 13 g
  • PCB flat mounting: 11 mm height
  • 4 models from 0 to 200 V to 500 V
  • 100 mW output power
  • Low ripple <0.01% peak to peak
  • Tight line/load regulation <±0.01%
  • Low temperature coefficient < ±50 ppm per ℃
  • Programmable HV output ±0.5% F.S.
  • Output arc and short circuit protection
  • 5, 9 or 12 VDC Input
  • Precision 2.5 V reference
  • TTL enable/disable/inhibit
  • Output voltage monitor
  • Metal case for low radiated noise
  • Optional flying lead for HV output

Anwendungen

KI-Übersetzung
  • Small, lightweight, portable devices
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range finder detectors
  • Thin-film bias
  • Avalanche photo diodes (APD)
  • Silicon photomultipliers (SiPM)
  • Multi-pixel photon counter (MPPC)
  • Ionization detectors
  • Ultrasonic transducers
  • Small PZT drivers
  • ATE leakage testing
  • Bias supplies