Tri-Mag, LLC DG160M-8
| 제조업체 | |
| 제조사 품번 | DG160M-8 |
| LCSC 번호 | C6021597 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 160W AC-DC Power Supply |
| 데이터시트 | Tri-Mag, LLC DG160M-8 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Tri-Mag, LLC | |
| 포장 | - | |
| Features | Active PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Active PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
개요
The DG160 (ITE) and DG160M (Medical) Series is a 160 Watt Open Frame power Supply that is 3"x5"x1.42" providing 8.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 89% to 91% depending on model. The DG160 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 160 Watts free air convection cooling and up to 240 Watts with 18CFM forced air. This series is available with an optional "U" frame or covered metal enclosure.
주요 특징
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 263.6482 | $ 263.65 |
| 200+ | $ 105.1981 | $ 21039.62 |
| 500+ | $ 101.6826 | $ 50841.30 |
| 1,000+ | $ 99.9461 | $ 99946.10 |
표준 패키지1/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Tri-Mag, LLC | |
| 포장 | - | |
| Features | Active PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Active PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
개요
The DG160 (ITE) and DG160M (Medical) Series is a 160 Watt Open Frame power Supply that is 3"x5"x1.42" providing 8.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 89% to 91% depending on model. The DG160 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 160 Watts free air convection cooling and up to 240 Watts with 18CFM forced air. This series is available with an optional "U" frame or covered metal enclosure.
주요 특징
- Built-in active PFC
- UL/CSA/EN 60950-1, 2nd edition (ITE)
- ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
- Efficiency: 90% typical
- Operation from -20℃ to 65℃ - convection
- Approved for 2xMOPP applications
- U-Frame (EU) and enclosed (EC) versions available
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

