VICOR VI-PU30-CWY
| Producent | |
| Nr części prod. | VI-PU30-CWY |
| Nr LCSC | C6021364 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Configurable Power Supply Modules |
| Karta Katalogowa | VICOR VI-PU30-CWY |
Opis
The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.
Funkcje
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions standards
- Efficiency: 80% to 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE certified
- Remote voltage sensing and current limiting
- BUS OK and AC OK (except LU series)
- 40ms hold-up time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4157.4206 | $ 4157.42 |
| 200+ | $ 1658.8388 | $ 331767.76 |
| 500+ | $ 1603.4062 | $ 801703.10 |
| 1,000+ | $ 1576.0156 | $ 1576015.60 |
Standardowa Obudowa1/Full Bag | ||
Opis
The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.
Funkcje
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions standards
- Efficiency: 80% to 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE certified
- Remote voltage sensing and current limiting
- BUS OK and AC OK (except LU series)
- 40ms hold-up time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

