AMD XC7K325T-2FF900I
| Hersteller | |
| Herst.-Teilenr. | XC7K325T-2FF900I |
| LCSC-Nr. | C6009624 |
| Verp. | FCBGA-900(31x31) |
| Kundennummer | |
| Hauptmerkm. | 500 326080 25475 FCBGA-900(31x31) FPGAs (Field Programmable Gate Array) |
| Datenblatt | AMD XC7K325T-2FF900I |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FCBGA-900(31x31) | |
| Total RAM capacity | 16404480bit | |
| Number of I/O | 500 | |
| Number of Logic Elements/Blocks | 326080 | |
| Number of LAB/CLBs | 25475 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FCBGA-900(31x31) | |
| Total RAM capacity | 16404480bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 500 | |
| Number of Logic Elements/Blocks | 326080 | |
| Number of LAB/CLBs | 25475 |
Beschreibung
Kintex-7 FPGAs are available in -3, -2, -1, -1L, and -2L speed grades, with -3 offering the highest performance. -2L devices are screened for lower maximum static power and can operate at a lower core voltage than -2 devices for reduced dynamic power. -2L industrial temperature devices operate only at VCCINT = 0.95V. -2L extended temperature devices can operate at VCCINT = 0.9V or 1.0V. When -2LE devices operate at VCCINT = 1.0V and -2LI devices operate at VCCINT = 0.95V, their speed specifications are identical to the -2 speed grade (unless otherwise noted). When -2LE devices operate at VCCINT = 0.9V, speed specifications, static power, and dynamic power are all reduced. DC and AC characteristics of Kintex-7 FPGAs are specified across commercial, extended, industrial, and select temperature ranges. Unless the operating temperature range is involved or otherwise noted, all DC and AC electrical parameters are identical for a given speed grade (for example, the timing characteristics of a -1 speed grade specific-temperature device are the same as those of a -1 speed grade commercial temperature device). However, only selected speed grades and/or devices are available within each temperature range. All supply voltage and junction temperature specifications represent worst-case conditions. The parameters included are common to typical designs and applications. Information on available device and package combinations can be found in the relevant overview documents. This Kintex-7 FPGA data sheet is part of the overall 7 Series FPGAs documentation suite.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9808.2306 | $ 9808.23 |
| 200+ | $ 3913.5486 | $ 782709.72 |
| 500+ | $ 3782.7724 | $ 1891386.20 |
| 1,000+ | $ 3718.1525 | $ 3718152.50 |
Standardgehäuse1/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FCBGA-900(31x31) | |
| Total RAM capacity | 16404480bit | |
| Number of I/O | 500 | |
| Number of Logic Elements/Blocks | 326080 | |
| Number of LAB/CLBs | 25475 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FCBGA-900(31x31) | |
| Total RAM capacity | 16404480bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 500 | |
| Number of Logic Elements/Blocks | 326080 | |
| Number of LAB/CLBs | 25475 |
Beschreibung
Kintex-7 FPGAs are available in -3, -2, -1, -1L, and -2L speed grades, with -3 offering the highest performance. -2L devices are screened for lower maximum static power and can operate at a lower core voltage than -2 devices for reduced dynamic power. -2L industrial temperature devices operate only at VCCINT = 0.95V. -2L extended temperature devices can operate at VCCINT = 0.9V or 1.0V. When -2LE devices operate at VCCINT = 1.0V and -2LI devices operate at VCCINT = 0.95V, their speed specifications are identical to the -2 speed grade (unless otherwise noted). When -2LE devices operate at VCCINT = 0.9V, speed specifications, static power, and dynamic power are all reduced. DC and AC characteristics of Kintex-7 FPGAs are specified across commercial, extended, industrial, and select temperature ranges. Unless the operating temperature range is involved or otherwise noted, all DC and AC electrical parameters are identical for a given speed grade (for example, the timing characteristics of a -1 speed grade specific-temperature device are the same as those of a -1 speed grade commercial temperature device). However, only selected speed grades and/or devices are available within each temperature range. All supply voltage and junction temperature specifications represent worst-case conditions. The parameters included are common to typical designs and applications. Information on available device and package combinations can be found in the relevant overview documents. This Kintex-7 FPGA data sheet is part of the overall 7 Series FPGAs documentation suite.
C6009624 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

