VICOR VI-221-IW
| Hersteller | |
| Herst.-Teilenr. | VI-221-IW |
| LCSC-Nr. | C5990857 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 12V 21V~56V DC DC Converters |
| Datenblatt | VICOR VI-221-IW |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Output Power | 100W | |
| Voltage - Supply | 21V~56V | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Output Power | 100W | |
| Voltage - Supply | 21V~56V | |
| Conversion Efficiency | 90% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1339.2807 | $ 1339.28 |
| 200+ | $ 534.3819 | $ 106876.38 |
| 500+ | $ 516.5256 | $ 258262.80 |
| 1,000+ | $ 507.702 | $ 507702.00 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Output Power | 100W | |
| Voltage - Supply | 21V~56V | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 8.33A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Output Power | 100W | |
| Voltage - Supply | 21V~56V | |
| Conversion Efficiency | 90% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

