TRACO POWER TMR 9-2410WI
| Producent | |
| Nr części prod. | TMR 9-2410WI |
| Nr LCSC | C5987242 |
| Opak. | SIP,21.8x9.6mm |
| Numer Klienta | |
| Klucz. cechy | 3.3V 9V~36V SIP,21.8x9.6mm DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TMR 9-2410WI |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 6.6W | |
| Voltage - Supply | 9V~36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 3.3V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 6.6W | |
| Voltage - Supply | 9V~36V |
Opis
The TMR 9WI series is a new family of isolated 9W DC/DC converter modules with regulated output, featuring ultra wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +60°C operation temperatures without derating. Further features include remote On/Off control and continuous short circuit protection.
Funkcje
- Highest power density in SIP-8 metal package (optional plastic package)
- Ultra wide 4:1 input voltage range
- Temperature range -40°C to +85°C
- High efficiency up to 89%
- Indefinite short-circuit protection
- I/O isolation 1,600 VDC
- Remote On/Off control
- Fully RoHS compliant
Zastosowania
- Communication equipment
- Instrumentation
- Industrial electronics
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 79.2395 | $ 79.24 |
| 200+ | $ 31.6183 | $ 6323.66 |
| 500+ | $ 30.5606 | $ 15280.30 |
| 1,000+ | $ 30.0393 | $ 30039.30 |
Standardowa Obudowa10/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 6.6W | |
| Voltage - Supply | 9V~36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage | 3.3V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 6.6W | |
| Voltage - Supply | 9V~36V |
Opis
The TMR 9WI series is a new family of isolated 9W DC/DC converter modules with regulated output, featuring ultra wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 metal package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +60°C operation temperatures without derating. Further features include remote On/Off control and continuous short circuit protection.
Funkcje
- Highest power density in SIP-8 metal package (optional plastic package)
- Ultra wide 4:1 input voltage range
- Temperature range -40°C to +85°C
- High efficiency up to 89%
- Indefinite short-circuit protection
- I/O isolation 1,600 VDC
- Remote On/Off control
- Fully RoHS compliant
Zastosowania
- Communication equipment
- Instrumentation
- Industrial electronics
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

