TRACO POWER TMR 3-4821WIR
| Producent | |
| Nr części prod. | TMR 3-4821WIR |
| Nr LCSC | C5987224 |
| Opak. | SIP,21.8x9.6mm |
| Numer Klienta | |
| Klucz. cechy | 5V 18V~75V SIP,21.8x9.6mm DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TMR 3-4821WIR |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 80% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 80% |
Opis
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Funkcje
- Compact SIP-8 metal case
- EN 50155 railway approval
- Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
- I/O-isolation 3000 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C
- Short circuit protection and current limitation
- Remote On/Off
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 52.8157 | $ 52.82 |
| 200+ | $ 21.0748 | $ 4214.96 |
| 500+ | $ 20.3702 | $ 10185.10 |
| 1,000+ | $ 20.0217 | $ 20021.70 |
Standardowa Obudowa10/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 80% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 80% |
Opis
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Funkcje
- Compact SIP-8 metal case
- EN 50155 railway approval
- Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
- I/O-isolation 3000 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C
- Short circuit protection and current limitation
- Remote On/Off
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

