LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR V375B48T300BL2 product image
실제 제품과 다를 수 있음

VICOR V375B48T300BL2

제조업체
제조사 품번
V375B48T300BL2
LCSC 번호
C5985125
포장
DIP-9
고객 번호
주요 제원
48V 250V~425V DIP-9 DC DC Converters
데이터시트VICOR V375B48T300BL2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1077.1357$ 1077.14
200+$ 429.7839$ 85956.78
500+$ 415.4234$ 207711.70
1,000+$ 408.3258$ 408325.80
표준 패키지25/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체VICOR
포장DIP-9
Number of Outputs1
Iout6.25A
Output Voltage48V
Height13.5mm
Ripple Noise170mVp-p
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Conversion Efficiency89%
Output Power300W
Voltage - Supply250V~425V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation
Length57.91mm
Width55.88mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

주요 특징

AI 번역
  • DC input range: 250 – 425V
  • Isolated output
  • Input surge withstand: 500V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 120W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

응용 분야

AI 번역
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications