LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TIM 3.5-4823SM product image
Immagini a scopo illustrativo

TRACO POWER TIM 3.5-4823SM

Produttore
Cod. Prod.
TIM 3.5-4823SM
Cod. LCSC
C5982034
Imballo
SMD-7P,24.3x14.4mm
Numero Cliente
Attr. chiave
15V 36V~75V SMD-7P,24.3x14.4mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER TIM 3.5-4823SM
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 106.9177$ 106.92
200+$ 42.6607$ 8532.14
500+$ 41.2354$ 20617.70
1,000+$ 40.5322$ 40532.20
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoSMD-7P,24.3x14.4mm
Number of Outputs2
Iout117mA
Output Voltage15V
Isolation Voltage(Vrms)5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection
Voltage - Supply36V~75V
Conversion Efficiency82%
Output Power3.5W

Descrizione

Traduzione AI

The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Caratteristiche

Traduzione AI
  • Compact SMD-16-package
  • I/O isolation 5000 VACrms rated for 250 VACrms working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Operation to 5000 m altitude
  • Low leakage current < 2 μA for BF-applications
  • Extended operating temperature range -40°C to 90°C

Applicazioni

Traduzione AI
  • Transportation systems
  • Industrial control equipments
  • Measurement equipments
  • Some IGBT driver applications