LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER THL 25-4812 product image
실제 제품과 다를 수 있음

TRACO POWER THL 25-4812

제조업체
제조사 품번
THL 25-4812
LCSC 번호
C5981292
포장
DIP,25.4x25.4mm
고객 번호
주요 제원
12V 36V~75V DIP,25.4x25.4mm DC DC Converters RoHS
데이터시트TRACO POWER THL 25-4812
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 114.8096$ 114.81
200+$ 45.8105$ 9162.10
500+$ 44.2801$ 22140.05
1,000+$ 43.5224$ 43522.40
표준 패키지10/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장DIP,25.4x25.4mm
Number of Outputs1
Iout2.09A
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection
Voltage - Supply36V~75V
Output Power25W
Conversion Efficiency90%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The THL 25 series is a generation of DC-DC converter modules with high power density. The product achieves 25 Watt output power and comes in a metal case with small dimensions of only 1.0*×1.0*×0.4*. All models have a wide 2:1 input voltage range and precisely regulated output voltages. High efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink.

주요 특징

AI 번역
  • High power density 25W converter
  • Ultra compact design: 1.0*×1.0*×0.4*
  • Shielded metal case with isolated baseplate
  • Wide 2:1 input voltage ranges
  • Very high efficiency up to 90%
  • Output voltage adjustable
  • Remote On/Off control
  • Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
  • I/O isolation voltage 1500 VDC

응용 분야

AI 번역
  • Mobile equipments
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where space on the PCB is critical