TRACO POWER TIM 2-4822
| Produttore | |
| Cod. Prod. | TIM 2-4822 |
| Cod. LCSC | C5960714 |
| Imballo | DIP,24.3x14.4mm |
| Numero Cliente | |
| Attr. chiave | 12V 36V~75V DIP,24.3x14.4mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TIM 2-4822 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 2W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 2W |
Descrizione
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Caratteristiche
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Applicazioni
- Medical applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 79.0311 | $ 79.03 |
| 200+ | $ 31.5341 | $ 6306.82 |
| 500+ | $ 30.4801 | $ 15240.05 |
| 1,000+ | $ 29.9595 | $ 29959.50 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 2W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 2W |
Descrizione
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Caratteristiche
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Applicazioni
- Medical applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

