LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOSHIBA TC75S70L6X,LF product image
Abbildung ähnlich

TOSHIBA TC75S70L6X,LF

Hersteller
Herst.-Teilenr.
TC75S70L6X,LF
LCSC-Nr.
C5956614
Verp.
MP-66C(1x1.5)
Kundennummer
Hauptmerkm.
1 18uA 1mV MP-66C(1x1.5) Comparators RoHS
DatenblattTOSHIBA TC75S70L6X,LF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.401$ 0.40
200+$ 0.16$ 32.00
500+$ 0.1547$ 77.35
1,000+$ 0.1521$ 152.10
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Comparators
HerstellerTOSHIBA
Verp.MP-66C(1x1.5)
Features-
Ib - Input Bias Current1pA
Output Type-
Common Mode Rejection Ratio(CMRR)-
Propagation Delay(tpd)400ns
Number of Channels1
Quiescent Current(Iq)18uA
Vos - Input Offset Voltage1mV
Output ModeCMOS
Operating Temperature-40℃~+85℃

Beschreibung

KI-Übersetzung

This is a CMOS Input/Output full swing comparator with low operating voltage and low supply current. The comparator have low operating voltage VDD = 1.3 V to 5.5 V and low supply current IDD = 18 μA (typ.) @VDD = 1.5 V. Output circuit type is push-pull circuit. The package MP6C 1.0 mm×1.45 mm, t:0.55 mm MAX) is ultra small, so that it is ideal for high-density assembly such as cellular phone.

Merkmale

KI-Übersetzung
  • Single circuit, Input/Output full swing comparator
  • Low operating voltage: VDD = 1.3 V to 5.5 V
  • Low supply current: IDD = 18 μA (typ.) (VDD = 1.5 V)
  • Ultra Small package: MP6C 1.0 mm×1.45 mm, t = 0.55 mm MAX)
  • Low input bias current: 1 pA (typ.)
  • Push-pull output circuit
  • Single power supply operation