LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TDN 1-2410WI product image
Immagini a scopo illustrativo

TRACO POWER TDN 1-2410WI

Produttore
Cod. Prod.
TDN 1-2410WI
Cod. LCSC
C5955875
Imballo
DIP,13.2x9.1mm
Numero Cliente
Attr. chiave
3.3V 9V~36V DIP,13.2x9.1mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER TDN 1-2410WI
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 36.9032$ 36.90
200+$ 14.7256$ 2945.12
500+$ 14.2326$ 7116.30
1,000+$ 13.9892$ 13989.20
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoDIP,13.2x9.1mm
Number of Outputs1
Iout300mA
Output Voltage3.3V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency76%
Output Power1W
Voltage - Supply9V~36V

Descrizione

Traduzione AI

The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1'600 VDC.

Caratteristiche

Traduzione AI
  • Compact DIP package 13.2 x 9.1 x 10.2 mm
  • I/O-isolation 1'600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to ±90°C without derating
  • Short circuit protection
  • Remote On/Off
  • Designed to meet IEC/EN/UL 62368-1 (not certified)