Altran Magnetics, LLC AMI-M12X-1-15-D
| Hersteller | |
| Herst.-Teilenr. | AMI-M12X-1-15-D |
| LCSC-Nr. | C5943624 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datenblatt | Altran Magnetics, LLC AMI-M12X-1-15-D |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 750uA;1.2mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Base Mount | |
| Current Rating | 15A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 750uA;1.2mA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Base Mount | |
| Current Rating | 15A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated voltage (maximum): 250 VAC
- Operating frequency: 50/60 Hz
- Operating current: 3 to 20 A
- Dielectric withstanding voltage rating (one minute): Line to ground: 2250 VDC; Line to line: 1450 VDC
- Operating ambient temperature range (at rated current Ir): -10°C to +40°C; when ambient temperature (Ta) exceeds +40°C, maximum operating current (Io) is calculated as: Io = In sqrt [(85 - Ta)/45]
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 47.9638 | $ 47.96 |
| 204+ | $ 19.1383 | $ 3904.21 |
| 504+ | $ 18.4988 | $ 9323.40 |
| 996+ | $ 18.1821 | $ 18109.37 |
Standardgehäuse12/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 750uA;1.2mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Base Mount | |
| Current Rating | 15A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | Altran Magnetics, LLC | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 750uA;1.2mA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Base Mount | |
| Current Rating | 15A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated voltage (maximum): 250 VAC
- Operating frequency: 50/60 Hz
- Operating current: 3 to 20 A
- Dielectric withstanding voltage rating (one minute): Line to ground: 2250 VDC; Line to line: 1450 VDC
- Operating ambient temperature range (at rated current Ir): -10°C to +40°C; when ambient temperature (Ta) exceeds +40°C, maximum operating current (Io) is calculated as: Io = In sqrt [(85 - Ta)/45]
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 20VT6 | TE Connectivity | - | 0 | $ 71.7353 | ||
| 20VT1 | TE Connectivity | - | 0 | $ 67.5902 | ||
| AMI-M11O-6-20-C | Altran Magnetics, LLC | - | 0 | $ 31.0012 | ||
| AMI-M11O-1-20-C | Altran Magnetics, LLC | - | 0 | $ 38.3656 | ||
| AMI-M11P-6-20-C | Altran Magnetics, LLC | - | 0 | $ 63.7236 | ||
| 2-1609034-0 | TE Connectivity | - | 0 | $ 25.147 | ||
| AMI-M11P-6-30-C | Altran Magnetics, LLC | - | 0 | $ 48.9426 | ||
| AMI-M11Q-6-30-C | Altran Magnetics, LLC | - | 0 | $ 79.9485 | ||
| AMI-M11O-6-30-C | Altran Magnetics, LLC | - | 0 | $ 38.2094 | ||
| 30VSK6C | TE Connectivity | - | 0 | $ 65.3256 |

