PANASONIC ALZ52B05T
| Produttore | |
| Cod. Prod. | ALZ52B05T |
| Cod. LCSC | C5942847 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 5V 440V@AC 16A 16A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | PANASONIC ALZ52B05T |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low-profile design, height of only 15.7 mm (0.618 in), dimensions: 28.8 (L) × 12.5 (W) × 15.7 (H) mm (1.134 × 0.492 × 0.618 in).
- High insulation resistance with ensured creepage distance and clearance of at least 10 mm between coil and contacts, achieving excellent insulation characteristics. Surge withstand voltage of 10 kV and above (supports European reinforced insulation requirements).
- Excellent heat resistance: Class B models rated up to 85°C (185°F) ambient temperature; Class F models rated up to 105°C (221°F) ambient temperature.
- Low power consumption, rated operating power of only 400 mW for energy savings.
- Compliant with multiple safety standards: UL/C-UL and VDE certified.
- Excellent heat resistance and tracking resistance; models available compliant with EN60335-1 GWT standard (VDE tested).
Applicazioni
Traduzione AI
- Home appliances
- Office equipment
- Industrial equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.6993 | $ 7.70 |
| 200+ | $ 3.0731 | $ 614.62 |
| 500+ | $ 2.97 | $ 1485.00 |
| 1,000+ | $ 2.92 | $ 2920.00 |
Package Standard20/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 63Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Low-profile design, height of only 15.7 mm (0.618 in), dimensions: 28.8 (L) × 12.5 (W) × 15.7 (H) mm (1.134 × 0.492 × 0.618 in).
- High insulation resistance with ensured creepage distance and clearance of at least 10 mm between coil and contacts, achieving excellent insulation characteristics. Surge withstand voltage of 10 kV and above (supports European reinforced insulation requirements).
- Excellent heat resistance: Class B models rated up to 85°C (185°F) ambient temperature; Class F models rated up to 105°C (221°F) ambient temperature.
- Low power consumption, rated operating power of only 400 mW for energy savings.
- Compliant with multiple safety standards: UL/C-UL and VDE certified.
- Excellent heat resistance and tracking resistance; models available compliant with EN60335-1 GWT standard (VDE tested).
Applicazioni
Traduzione AI
- Home appliances
- Office equipment
- Industrial equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ALZ52B05TW | PANASONIC | DIP,12.5x28.8mm | 0 | $ 14.1498 |

