LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5351A-B14692-GT product image
Abbildung ähnlich

SKYWORKS SI5351A-B14692-GT

Hersteller
Herst.-Teilenr.
SI5351A-B14692-GT
LCSC-Nr.
C5917970
Verp.
MSOP-10
Kundennummer
Hauptmerkm.
200MHz MSOP-10 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatenblattSKYWORKS SI5351A-B14692-GT
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.2142$ 5.21
200+$ 2.0806$ 416.12
500+$ 2.0108$ 1005.40
1,000+$ 1.9775$ 1977.50
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerSKYWORKS
Verp.MSOP-10
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply2.25V~2.75V;3V~3.6V
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop;Spread spectrum;Output phase adjustment

Beschreibung

KI-Übersetzung

The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).

Merkmale

KI-Übersetzung
  • Generates up to eight non-integerrelated frequencies from 2.5 kHz to 200 MHz
  • I2C user definable configuration
  • Exact frequency synthesis at each output (0 ppm error)
  • Highly linear VCXO
  • Optional clock input (CLKIN)
  • Low output period jitter: <70 ps pp, typ
  • Configurable spread spectrum selectable at each output
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Supports static phase offset
  • Programmable rise/fall time control
  • Glitchless frequency changes
  • Separate voltage supply pins provide level translation:
    • Core VDD: 2.5 or 3.3 V
    • Output VDDO: 1.8, 2.5, or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption
  • Adjustable output delay
  • Available in three packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3×3 mm): 4 outputs
    • 20-QFN (4×4 mm): 8 outputs
  • PCIE Gen 1 compatible
  • Supports HCSL compatible swing

Anwendungen

KI-Übersetzung
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld Instrumentation
  • Laser range finder
  • Residential gateways
  • Networking/communication
  • Servers, storage
  • XO replacement