Broadcom 5962-9685201HYC
| Producent | |
| Nr części prod. | 5962-9685201HYC |
| Nr LCSC | C5906566 |
| Opak. | DIP-8 |
| Numer Klienta | |
| Klucz. cechy | 30V 15mA 5V 1.5V 4.5V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Karta Katalogowa | Broadcom 5962-9685201HYC |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 450ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 30% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+125℃ | |
| CMTI(kV/us) | 17kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 450ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 30% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+125℃ | |
| CMTI(kV/us) | 17kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC |
Opis
The HCPL-530X devices consist of a GaAsP LED and an integrated high-gain photodetector in a hermetic package. These products operate and store over a wide temperature range, and are available as standard products, as products tested to MIL-PRF-38534 Class H or Class K requirements, or as products sourced from DLA drawing 5962-96852. All devices are manufactured and tested on a MIL-PRF-38534 certified production line and are listed on the DLA Hybrid Microcircuit Qualified Manufacturers List QML-38534. The minimized propagation delay skew between devices makes these optocouplers an excellent solution for improving inverter efficiency by reducing switching dead time. An on-chip 20kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance curves for a typical IPM application are provided in this document.
Funkcje
- Performance specifications over wide temperature range: -55°C to +125°C
- Fast maximum propagation delay: tPHL = 450 ns
- tPLH = 650 ns
- Minimized pulse width distortion (PWD = 450 ns)
- High common mode rejection (CMR): 10kV/μs at VCM = 1000V
- Current transfer ratio (CTR) > 30% at IF = 10mA
- 1500Vdc withstanding test voltage
- Hermetic package
- Dual-marked with device part number and DLA drawing number
- Compliant with QML-38534, Class H and Class K
- Functionally compatible with HCPL-4506
Zastosowania
- High-reliability systems
- Harsh industrial environments
- Transportation, medical, and life-critical systems
- IPM isolation
- Isolated IGBT/MOSFET gate drive
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 305.5882 | $ 305.59 |
| 200+ | $ 121.9315 | $ 24386.30 |
| 500+ | $ 117.857 | $ 58928.50 |
| 1,000+ | $ 115.8444 | $ 115844.40 |
Standardowa Obudowa50/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 450ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 30% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+125℃ | |
| CMTI(kV/us) | 17kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 450ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 30% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -55℃~+125℃ | |
| CMTI(kV/us) | 17kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC |
Opis
The HCPL-530X devices consist of a GaAsP LED and an integrated high-gain photodetector in a hermetic package. These products operate and store over a wide temperature range, and are available as standard products, as products tested to MIL-PRF-38534 Class H or Class K requirements, or as products sourced from DLA drawing 5962-96852. All devices are manufactured and tested on a MIL-PRF-38534 certified production line and are listed on the DLA Hybrid Microcircuit Qualified Manufacturers List QML-38534. The minimized propagation delay skew between devices makes these optocouplers an excellent solution for improving inverter efficiency by reducing switching dead time. An on-chip 20kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance curves for a typical IPM application are provided in this document.
Funkcje
- Performance specifications over wide temperature range: -55°C to +125°C
- Fast maximum propagation delay: tPHL = 450 ns
- tPLH = 650 ns
- Minimized pulse width distortion (PWD = 450 ns)
- High common mode rejection (CMR): 10kV/μs at VCM = 1000V
- Current transfer ratio (CTR) > 30% at IF = 10mA
- 1500Vdc withstanding test voltage
- Hermetic package
- Dual-marked with device part number and DLA drawing number
- Compliant with QML-38534, Class H and Class K
- Functionally compatible with HCPL-4506
Zastosowania
- High-reliability systems
- Harsh industrial environments
- Transportation, medical, and life-critical systems
- IPM isolation
- Isolated IGBT/MOSFET gate drive
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

